CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z
| Digi-Key Part Number | PCC1733DKR-ND |
1 10 100 500 1000 2500 5000 |
.38000 .34100 .21330 .13652 .10665 .08532 .08105 |
Extended Price
0.38 3.41 21.33 68.26 106.65 213.30 405.25 |
| Manufacturer Part Number | ECJ-0EF1E152Z | |||
| Description | CAP 1500PF 25V CERAMIC Y5V 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECJ-0EF1E152Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECJ 0EF1E152Z ECJ0EF1E152Z PCC1733DKR ND PCC1733DKRND PCC1733DKR |
ECJ-0EF1E152Z Specification Sheet
CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z (PCC1733DKR-ND)
Related parts :CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z
Order 'cap 1500pf 25v ceramic y5v 0402 - ECJ-0EF1E152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1733CT-ND.
CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z
Order 'cap 1500pf 25v ceramic y5v 0402 - ECJ-0EF1E152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1733DKR-ND.
CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z
Order 'cap 1500pf 25v ceramic y5v 0402 - ECJ-0EF1E152Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1733TR-ND.
CAP 1000PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E102Z
Order 'cap 1000pf 25v ceramic y5v 0402 - ECJ-0EF1E102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1732CT-ND.
CAP 1000PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E102Z
Order 'cap 1000pf 25v ceramic y5v 0402 - ECJ-0EF1E102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1732DKR-ND.
CAP 1000PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E102Z
Order 'cap 1000pf 25v ceramic y5v 0402 - ECJ-0EF1E102Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1732TR-ND.
CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z
Order 'cap 2200pf 25v ceramic y5v 0402 - ECJ-0EF1E222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1734CT-ND.
CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z
Order 'cap 2200pf 25v ceramic y5v 0402 - ECJ-0EF1E222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1734DKR-ND.
CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z
Order 'cap 2200pf 25v ceramic y5v 0402 - ECJ-0EF1E222Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1734TR-ND.
CAP 3300PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E332Z
Order 'cap 3300pf 25v ceramic y5v 0402 - ECJ-0EF1E332Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1735CT-ND.
CAP 3300PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E332Z
Order 'cap 3300pf 25v ceramic y5v 0402 - ECJ-0EF1E332Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1735DKR-ND.
CAP 3300PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E332Z
Order 'cap 3300pf 25v ceramic y5v 0402 - ECJ-0EF1E332Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1735TR-ND.
CAP 4700PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E472Z
Order 'cap 4700pf 25v ceramic y5v 0402 - ECJ-0EF1E472Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1736CT-ND.
CAP 4700PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E472Z
Order 'cap 4700pf 25v ceramic y5v 0402 - ECJ-0EF1E472Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1736DKR-ND.
CAP 4700PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E472Z
Order 'cap 4700pf 25v ceramic y5v 0402 - ECJ-0EF1E472Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1736TR-ND.
Send this link via E-Mail
Help With This Screen