RES 340 OHM 1/10W 1% 0603 SMD - 9C06031A3400FKHFT - Resistors
| Digi-Key Part Number | 311-340HDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A3400FKHFT | |||
| Description | RES 340 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3400FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 340 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3400FKHFT 9C06031A3400FKHFT 311 340HDKR ND 311340HDKRND 311-340HDKR |
RES 340 OHM 1/10W 1% 0603 SMD - 9C06031A3400FKHFT (311-340HDKR-ND) - Resistors
Related parts Resistors:RES 34.0 OHM 1/10W 1% 0603 SMD - 9C06031A34R0FKHFT
Order 'res 34.0 ohm 1/10w 1% 0603 smd - 9C06031A34R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.0HTR-ND.
RES 340 OHM 1/10W .1% SMD 0603 - 9T06031A3400BAHFT
Order 'res 340 ohm 1/10w .1% smd 0603 - 9T06031A3400BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400BAHFT-ND.
RES 340 OHM 1/10W .1% SMD 0603 - 9T06031A3400BBHFT
Order 'res 340 ohm 1/10w .1% smd 0603 - 9T06031A3400BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400BBHFT-ND.
RES 340 OHM 1/10W .25% SMD 0603 - 9T06031A3400CAHFT
Order 'res 340 ohm 1/10w .25% smd 0603 - 9T06031A3400CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400CAHFT-ND.
RES 340 OHM 1/10W .25% SMD 0603 - 9T06031A3400CBHFT
Order 'res 340 ohm 1/10w .25% smd 0603 - 9T06031A3400CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400CBHFT-ND.
RES 340 OHM 1/10W .5% SMD 0603 - 9T06031A3400DAHFT
Order 'res 340 ohm 1/10w .5% smd 0603 - 9T06031A3400DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400DAHFT-ND.
RES 340 OHM 1/10W .5% SMD 0603 - 9T06031A3400DBHFT
Order 'res 340 ohm 1/10w .5% smd 0603 - 9T06031A3400DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400DBHFT-ND.
RES 340 OHM 1/10W 1% SMD 0603 - 9T06031A3400FBHFT
Order 'res 340 ohm 1/10w 1% smd 0603 - 9T06031A3400FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400FBHFT-ND.
RES 34.0 OHM 1/10W .1% SMD 0603 - 9T06031A34R0BAHFT
Order 'res 34.0 ohm 1/10w .1% smd 0603 - 9T06031A34R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0BAHFT-ND.
RES 34.0 OHM 1/10W .1% SMD 0603 - 9T06031A34R0BBHFT
Order 'res 34.0 ohm 1/10w .1% smd 0603 - 9T06031A34R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0BBHFT-ND.
RES 34.0 OHM 1/10W .25% SMD 0603 - 9T06031A34R0CAHFT
Order 'res 34.0 ohm 1/10w .25% smd 0603 - 9T06031A34R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0CAHFT-ND.
RES 34.0 OHM 1/10W .25% SMD 0603 - 9T06031A34R0CBHFT
Order 'res 34.0 ohm 1/10w .25% smd 0603 - 9T06031A34R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0CBHFT-ND.
RES 34.0 OHM 1/10W .5% SMD 0603 - 9T06031A34R0DAHFT
Order 'res 34.0 ohm 1/10w .5% smd 0603 - 9T06031A34R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0DAHFT-ND.
RES 34.0 OHM 1/10W .5% SMD 0603 - 9T06031A34R0DBHFT
Order 'res 34.0 ohm 1/10w .5% smd 0603 - 9T06031A34R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0DBHFT-ND.
RES 34.0 OHM 1/10W 1% SMD 0603 - 9T06031A34R0FBHFT
Order 'res 34.0 ohm 1/10w 1% smd 0603 - 9T06031A34R0FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0FBHFT-ND.
Send this link via E-Mail
Help With This Screen