Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 340 OHM 1/10W 1% 0603 SMD - 9C06031A3400FKHFT - Resistors

Digi-Key Part Number 311-340HCT-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04140
.02380
.01624
Extended Price
0.77
2.07
4.76
16.24
Manufacturer Part Number9C06031A3400FKHFT
DescriptionRES 340 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A3400FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms340
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A3400FKHFT
9C06031A3400FKHFT
311 340HCT ND
311340HCTND
311-340HCT


Image of RES 340 OHM 1/10W 1% 0603 SMD - 9C06031A3400FKHFT

RES 340 OHM 1/10W 1% 0603 SMD - 9C06031A3400FKHFT (311-340HCT-ND) - Resistors

Related parts Resistors:
RES 34.0 OHM 1/10W 1% 0603 SMD - 9C06031A34R0FKHFT
 Order 'res 34.0 ohm 1/10w 1% 0603 smd - 9C06031A34R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.0HTR-ND.
RES 340 OHM 1/10W .1% SMD 0603 - 9T06031A3400BAHFT
 Order 'res 340 ohm 1/10w .1% smd 0603 - 9T06031A3400BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400BAHFT-ND.
RES 340 OHM 1/10W .1% SMD 0603 - 9T06031A3400BBHFT
 Order 'res 340 ohm 1/10w .1% smd 0603 - 9T06031A3400BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400BBHFT-ND.
RES 340 OHM 1/10W .25% SMD 0603 - 9T06031A3400CAHFT
 Order 'res 340 ohm 1/10w .25% smd 0603 - 9T06031A3400CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400CAHFT-ND.
RES 340 OHM 1/10W .25% SMD 0603 - 9T06031A3400CBHFT
 Order 'res 340 ohm 1/10w .25% smd 0603 - 9T06031A3400CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400CBHFT-ND.
RES 340 OHM 1/10W .5% SMD 0603 - 9T06031A3400DAHFT
 Order 'res 340 ohm 1/10w .5% smd 0603 - 9T06031A3400DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400DAHFT-ND.
RES 340 OHM 1/10W .5% SMD 0603 - 9T06031A3400DBHFT
 Order 'res 340 ohm 1/10w .5% smd 0603 - 9T06031A3400DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400DBHFT-ND.
RES 340 OHM 1/10W 1% SMD 0603 - 9T06031A3400FBHFT
 Order 'res 340 ohm 1/10w 1% smd 0603 - 9T06031A3400FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3400FBHFT-ND.
RES 34.0 OHM 1/10W .1% SMD 0603 - 9T06031A34R0BAHFT
 Order 'res 34.0 ohm 1/10w .1% smd 0603 - 9T06031A34R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0BAHFT-ND.
RES 34.0 OHM 1/10W .1% SMD 0603 - 9T06031A34R0BBHFT
 Order 'res 34.0 ohm 1/10w .1% smd 0603 - 9T06031A34R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0BBHFT-ND.
RES 34.0 OHM 1/10W .25% SMD 0603 - 9T06031A34R0CAHFT
 Order 'res 34.0 ohm 1/10w .25% smd 0603 - 9T06031A34R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0CAHFT-ND.
RES 34.0 OHM 1/10W .25% SMD 0603 - 9T06031A34R0CBHFT
 Order 'res 34.0 ohm 1/10w .25% smd 0603 - 9T06031A34R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0CBHFT-ND.
RES 34.0 OHM 1/10W .5% SMD 0603 - 9T06031A34R0DAHFT
 Order 'res 34.0 ohm 1/10w .5% smd 0603 - 9T06031A34R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0DAHFT-ND.
RES 34.0 OHM 1/10W .5% SMD 0603 - 9T06031A34R0DBHFT
 Order 'res 34.0 ohm 1/10w .5% smd 0603 - 9T06031A34R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0DBHFT-ND.
RES 34.0 OHM 1/10W 1% SMD 0603 - 9T06031A34R0FBHFT
 Order 'res 34.0 ohm 1/10w 1% smd 0603 - 9T06031A34R0FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R0FBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 340 OHM 1/10W 0.1% 0603 - TNPW0603340RBETA Next: RES 340 OHM 1/10W 1% 0603 SMD - 9C06031A3400FKHFT