RES 340 OHM 1/8W 1% 0805 SMD - 9C08052A3400FKHFT - Resistors
| Digi-Key Part Number | 311-340CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A3400FKHFT | |||
| Description | RES 340 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3400FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 340 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3400FKHFT 9C08052A3400FKHFT 311 340CTR ND 311340CTRND 311-340CTR |
9C08052A3400FKHFT Specification Sheet
RES 340 OHM 1/8W 1% 0805 SMD - 9C08052A3400FKHFT (311-340CTR-ND) - Resistors
Related parts Resistors:RES 34.0 OHM 1/8W 1% 0805 SMD - 9C08052A34R0FKHFT
Order 'res 34.0 ohm 1/8w 1% 0805 smd - 9C08052A34R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.0CTR-ND.
RES 3.40 OHM 1/8W 1% 0805 SMD - 9C08052A3R40FGHFT
Order 'res 3.40 ohm 1/8w 1% 0805 smd - 9C08052A3R40FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.40CTR-ND.
RES 340 OHM 1/8W .1% SMD 0805 - 9T08052A3400BAHFT
Order 'res 340 ohm 1/8w .1% smd 0805 - 9T08052A3400BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400BAHFT-ND.
RES 340 OHM 1/8W .1% SMD 0805 - 9T08052A3400BBHFT
Order 'res 340 ohm 1/8w .1% smd 0805 - 9T08052A3400BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400BBHFT-ND.
RES 340 OHM 1/8W .25% SMD 0805 - 9T08052A3400CAHFT
Order 'res 340 ohm 1/8w .25% smd 0805 - 9T08052A3400CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400CAHFT-ND.
RES 340 OHM 1/8W .25% SMD 0805 - 9T08052A3400CBHFT
Order 'res 340 ohm 1/8w .25% smd 0805 - 9T08052A3400CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400CBHFT-ND.
RES 340 OHM 1/8W .5% SMD 0805 - 9T08052A3400DAHFT
Order 'res 340 ohm 1/8w .5% smd 0805 - 9T08052A3400DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400DAHFT-ND.
RES 340 OHM 1/8W .5% SMD 0805 - 9T08052A3400DBHFT
Order 'res 340 ohm 1/8w .5% smd 0805 - 9T08052A3400DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400DBHFT-ND.
RES 340 OHM 1/8W 1% SMD 0805 - 9T08052A3400FBHFT
Order 'res 340 ohm 1/8w 1% smd 0805 - 9T08052A3400FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400FBHFT-ND.
RES 34.0 OHM 1/8W .1% SMD 0805 - 9T08052A34R0BAHFT
Order 'res 34.0 ohm 1/8w .1% smd 0805 - 9T08052A34R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0BAHFT-ND.
RES 34.0 OHM 1/8W .1% SMD 0805 - 9T08052A34R0BBHFT
Order 'res 34.0 ohm 1/8w .1% smd 0805 - 9T08052A34R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0BBHFT-ND.
RES 34.0 OHM 1/8W .25% SMD 0805 - 9T08052A34R0CAHFT
Order 'res 34.0 ohm 1/8w .25% smd 0805 - 9T08052A34R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0CAHFT-ND.
RES 34.0 OHM 1/8W .25% SMD 0805 - 9T08052A34R0CBHFT
Order 'res 34.0 ohm 1/8w .25% smd 0805 - 9T08052A34R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0CBHFT-ND.
RES 34.0 OHM 1/8W .5% SMD 0805 - 9T08052A34R0DAHFT
Order 'res 34.0 ohm 1/8w .5% smd 0805 - 9T08052A34R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0DAHFT-ND.
RES 34.0 OHM 1/8W .5% SMD 0805 - 9T08052A34R0DBHFT
Order 'res 34.0 ohm 1/8w .5% smd 0805 - 9T08052A34R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0DBHFT-ND.
Send this link via E-Mail
Help With This Screen