RES 340 OHM 1/8W 1% 0805 SMD - 9C08052A3400FKHFT - Resistors
| Digi-Key Part Number | 311-340CDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3400FKHFT | |||
| Description | RES 340 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3400FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 340 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3400FKHFT 9C08052A3400FKHFT 311 340CDKR ND 311340CDKRND 311-340CDKR |
9C08052A3400FKHFT Specification Sheet
RES 340 OHM 1/8W 1% 0805 SMD - 9C08052A3400FKHFT (311-340CDKR-ND) - Resistors
Related parts Resistors:RES 34.0 OHM 1/8W 1% 0805 SMD - 9C08052A34R0FKHFT
Order 'res 34.0 ohm 1/8w 1% 0805 smd - 9C08052A34R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.0CTR-ND.
RES 3.40 OHM 1/8W 1% 0805 SMD - 9C08052A3R40FGHFT
Order 'res 3.40 ohm 1/8w 1% 0805 smd - 9C08052A3R40FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.40CTR-ND.
RES 340 OHM 1/8W .1% SMD 0805 - 9T08052A3400BAHFT
Order 'res 340 ohm 1/8w .1% smd 0805 - 9T08052A3400BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400BAHFT-ND.
RES 340 OHM 1/8W .1% SMD 0805 - 9T08052A3400BBHFT
Order 'res 340 ohm 1/8w .1% smd 0805 - 9T08052A3400BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400BBHFT-ND.
RES 340 OHM 1/8W .25% SMD 0805 - 9T08052A3400CAHFT
Order 'res 340 ohm 1/8w .25% smd 0805 - 9T08052A3400CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400CAHFT-ND.
RES 340 OHM 1/8W .25% SMD 0805 - 9T08052A3400CBHFT
Order 'res 340 ohm 1/8w .25% smd 0805 - 9T08052A3400CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400CBHFT-ND.
RES 340 OHM 1/8W .5% SMD 0805 - 9T08052A3400DAHFT
Order 'res 340 ohm 1/8w .5% smd 0805 - 9T08052A3400DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400DAHFT-ND.
RES 340 OHM 1/8W .5% SMD 0805 - 9T08052A3400DBHFT
Order 'res 340 ohm 1/8w .5% smd 0805 - 9T08052A3400DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400DBHFT-ND.
RES 340 OHM 1/8W 1% SMD 0805 - 9T08052A3400FBHFT
Order 'res 340 ohm 1/8w 1% smd 0805 - 9T08052A3400FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3400FBHFT-ND.
RES 34.0 OHM 1/8W .1% SMD 0805 - 9T08052A34R0BAHFT
Order 'res 34.0 ohm 1/8w .1% smd 0805 - 9T08052A34R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0BAHFT-ND.
RES 34.0 OHM 1/8W .1% SMD 0805 - 9T08052A34R0BBHFT
Order 'res 34.0 ohm 1/8w .1% smd 0805 - 9T08052A34R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0BBHFT-ND.
RES 34.0 OHM 1/8W .25% SMD 0805 - 9T08052A34R0CAHFT
Order 'res 34.0 ohm 1/8w .25% smd 0805 - 9T08052A34R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0CAHFT-ND.
RES 34.0 OHM 1/8W .25% SMD 0805 - 9T08052A34R0CBHFT
Order 'res 34.0 ohm 1/8w .25% smd 0805 - 9T08052A34R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0CBHFT-ND.
RES 34.0 OHM 1/8W .5% SMD 0805 - 9T08052A34R0DAHFT
Order 'res 34.0 ohm 1/8w .5% smd 0805 - 9T08052A34R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0DAHFT-ND.
RES 34.0 OHM 1/8W .5% SMD 0805 - 9T08052A34R0DBHFT
Order 'res 34.0 ohm 1/8w .5% smd 0805 - 9T08052A34R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A34R0DBHFT-ND.
Send this link via E-Mail
Help With This Screen