RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT
| Digi-Key Part Number | 311-3.3MGDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A3304JLHFT | |||
| Description | RES 3.3M OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3304JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.30M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3304JLHFT 9C06031A3304JLHFT 311 3 3MGDKR ND 31133MGDKRND 311-3.3MGDKR |
RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT (311-3.3MGDKR-ND)
Related parts :RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT
Order 'res 3.3m ohm 1/10w 5% 0603 smd - 9C06031A3304JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGCT-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT
Order 'res 3.3m ohm 1/10w 5% 0603 smd - 9C06031A3304JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT
Order 'res 3.3m ohm 1/10w 5% 0603 smd - 9C06031A3304JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3MGTR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RC0603JR-073M3L
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RC0603JR-073M3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGRCT-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RC0603JR-073M3L
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RC0603JR-073M3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGRDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RC0603JR-073M3L
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RC0603JR-073M3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3MGRTR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - CRCW06033M30JNEA
Order 'res 3.3m ohm 1/10w 5% 0603 smd - CRCW06033M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3MGCT-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - CRCW06033M30JNEA
Order 'res 3.3m ohm 1/10w 5% 0603 smd - CRCW06033M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3MGDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - CRCW06033M30JNEA
Order 'res 3.3m ohm 1/10w 5% 0603 smd - CRCW06033M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.3MGTR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - CRCW06033M30JNTA
Order 'res 3.3m ohm 1/10w 5% 0603 smd - CRCW06033M30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06033M30JNTA-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ335
Order 'res 3.3m ohm 1/10w 5% 0603 smd - MCR03EZPJ335' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.3MGCT-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ335
Order 'res 3.3m ohm 1/10w 5% 0603 smd - MCR03EZPJ335' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.3MGDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ335
Order 'res 3.3m ohm 1/10w 5% 0603 smd - MCR03EZPJ335' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.3MGTR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RMCF 1/16 3.3M 5% R
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RMCF 1/16 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163.3M5%RTR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RMCF 1/16 3.3M 5% R
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RMCF 1/16 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/163.3M5%RCT-ND.
Send this link via E-Mail
Help With This Screen