Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT - Resistors

Digi-Key Part Number 311-3.3KECT-ND
Price Break
10
50
200
1000
Unit Price
.07800
.04220
.02425
.01653
Extended Price
0.78
2.11
4.85
16.53
Manufacturer Part Number9C12063A3301JLHFT
DescriptionRES 3.3K OHM 1/4W 5% 1206 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A3301JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms3.30K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A3301JLHFT
9C12063A3301JLHFT
311 3 3KECT ND
31133KECTND
311-3.3KECT


Image of RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT

RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT (311-3.3KECT-ND) - Resistors

Related parts Resistors:
RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT
 Order 'res 3.3k ohm 1/4w 5% 1206 smd - 9C12063A3301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KECT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT
 Order 'res 3.3k ohm 1/4w 5% 1206 smd - 9C12063A3301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KEDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT
 Order 'res 3.3k ohm 1/4w 5% 1206 smd - 9C12063A3301JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3KETR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - 9C12063A3302JLHFT
 Order 'res 33k ohm 1/4w 5% 1206 smd - 9C12063A3302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KECT-ND.
RES 33K OHM 1/4W 5% 1206 SMD - 9C12063A3302JLHFT
 Order 'res 33k ohm 1/4w 5% 1206 smd - 9C12063A3302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KEDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
 Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KERCT-ND.
RES 33K OHM 1/4W 5% 1206 SMD - RC1206JR-0733KL
 Order 'res 33k ohm 1/4w 5% 1206 smd - RC1206JR-0733KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KERCT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
 Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KERDKR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - RC1206JR-0733KL
 Order 'res 33k ohm 1/4w 5% 1206 smd - RC1206JR-0733KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KERDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
 Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3KERTR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - RC1206JR-0733KL
 Order 'res 33k ohm 1/4w 5% 1206 smd - RC1206JR-0733KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33KERTR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - 9C12063A3302JLHFT
 Order 'res 33k ohm 1/4w 5% 1206 smd - 9C12063A3302JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33KETR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - CRCW120633K0JNEA
 Order 'res 33k ohm 1/4w 5% 1206 smd - CRCW120633K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33KECT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - CRCW12063K30JNEA
 Order 'res 3.3k ohm 1/4w 5% 1206 smd - CRCW12063K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3KECT-ND.
RES 33K OHM 1/4W 5% 1206 SMD - CRCW120633K0JNEA
 Order 'res 33k ohm 1/4w 5% 1206 smd - CRCW120633K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33KEDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.3K OHM 1/4W 5% 0805 SMD - ESR10EZPJ332 Next: RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT