RES 33.2K OHM 1/4W 1% 1206 SMD - 9C12063A3322FKHFT
| Digi-Key Part Number | 311-33.2KFDKR-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A3322FKHFT | |||
| Description | RES 33.2K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3322FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3322FKHFT 9C12063A3322FKHFT 311 33 2KFDKR ND 311332KFDKRND 311-33.2KFDKR |
RES 33.2K OHM 1/4W 1% 1206 SMD - 9C12063A3322FKHFT (311-33.2KFDKR-ND)
Related parts:RES 33.2K OHM 1/4W 1% 1206 SMD - 9C12063A3322FKHFT
Order 'res 33.2k ohm 1/4w 1% 1206 smd - 9C12063A3322FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KFCT-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - 9C12063A3322FKHFT
Order 'res 33.2k ohm 1/4w 1% 1206 smd - 9C12063A3322FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KFDKR-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - 9C12063A3322FKHFT
Order 'res 33.2k ohm 1/4w 1% 1206 smd - 9C12063A3322FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33.2KFTR-ND.
RES 3.3 OHM 1/4W 5% 1206 SMD - 9C12063A3R30JGHFT
Order 'res 3.3 ohm 1/4w 5% 1206 smd - 9C12063A3R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3ECT-ND.
RES 33 OHM 1/4W 5% 1206 SMD - 9C12063A33R0JLHFT
Order 'res 33 ohm 1/4w 5% 1206 smd - 9C12063A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ECT-ND.
RES 33 OHM 1/4W 5% 1206 SMD - 9C12063A33R0JLHFT
Order 'res 33 ohm 1/4w 5% 1206 smd - 9C12063A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33EDKR-ND.
RES 3.3 OHM 1/4W 5% 1206 SMD - 9C12063A3R30JGHFT
Order 'res 3.3 ohm 1/4w 5% 1206 smd - 9C12063A3R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3EDKR-ND.
RES 33 OHM 1/4W 5% 1206 SMD - RC1206JR-0733RL
Order 'res 33 ohm 1/4w 5% 1206 smd - RC1206JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ERCT-ND.
RES 3.3 OHM 1/4W 5% 1206 SMD - RC1206JR-073R3L
Order 'res 3.3 ohm 1/4w 5% 1206 smd - RC1206JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3ERCT-ND.
RES 33 OHM 1/4W 5% 1206 SMD - RC1206JR-0733RL
Order 'res 33 ohm 1/4w 5% 1206 smd - RC1206JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ERDKR-ND.
RES 3.3 OHM 1/4W 5% 1206 SMD - RC1206JR-073R3L
Order 'res 3.3 ohm 1/4w 5% 1206 smd - RC1206JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3ERDKR-ND.
RES 3.3 OHM 1/4W 5% 1206 SMD - RC1206JR-073R3L
Order 'res 3.3 ohm 1/4w 5% 1206 smd - RC1206JR-073R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3ERTR-ND.
RES 33 OHM 1/4W 5% 1206 SMD - RC1206JR-0733RL
Order 'res 33 ohm 1/4w 5% 1206 smd - RC1206JR-0733RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33ERTR-ND.
RES 3.3 OHM 1/4W 5% 1206 SMD - 9C12063A3R30JGHFT
Order 'res 3.3 ohm 1/4w 5% 1206 smd - 9C12063A3R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3ETR-ND.
RES 33 OHM 1/4W 5% 1206 SMD - 9C12063A33R0JLHFT
Order 'res 33 ohm 1/4w 5% 1206 smd - 9C12063A33R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33ETR-ND.
Send this link via E-Mail
Help With This Screen