RES 3.30K OHM 1/16W 1% 0402 SMD - 9C04021A3301FLHF3
| Digi-Key Part Number | 311-3.30KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00756 .00672 .00560 .00465 .00420 .00378 |
Extended Price
75.60 201.60 280.00 465.00 1050.00 1890.00 |
| Manufacturer Part Number | 9C04021A3301FLHF3 | |||
| Description | RES 3.30K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A3301FLHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A3301FLHF3 9C04021A3301FLHF3 311 3 30KLTR ND 311330KLTRND 311-3.30KLTR |
RES 3.30K OHM 1/16W 1% 0402 SMD - 9C04021A3301FLHF3 (311-3.30KLTR-ND)
Related parts :RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
Order 'res 30k ohm 1/16w 5% 0402 smd - 9C04021A3002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
Order 'res 3.0k ohm 1/16w 5% 0402 smd - 9C04021A3001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
Order 'res 3.0k ohm 1/16w 5% 0402 smd - 9C04021A3001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
Order 'res 30k ohm 1/16w 5% 0402 smd - 9C04021A3002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJDKR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRCT-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
Order 'res 30k ohm 1/16w 5% 0402 smd - RC0402JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
Order 'res 30k ohm 1/16w 5% 0402 smd - RC0402JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRDKR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KJRTR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
Order 'res 30k ohm 1/16w 5% 0402 smd - RC0402JR-0730KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KJRTR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
Order 'res 30k ohm 1/16w 5% 0402 smd - 9C04021A3002JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KJTR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
Order 'res 3.0k ohm 1/16w 5% 0402 smd - 9C04021A3001JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KJTR-ND.
RES 3.30K OHM 1/16W 1% 0402 SMD - 9C04021A3301FLHF3
Order 'res 3.30k ohm 1/16w 1% 0402 smd - 9C04021A3301FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.30KLCT-ND.
RES 3.30K OHM 1/16W 1% 0402 SMD - 9C04021A3301FLHF3
Order 'res 3.30k ohm 1/16w 1% 0402 smd - 9C04021A3301FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.30KLDKR-ND.
RES 3.30K OHM 1/16W 1% 0402 SMD - 9C04021A3301FLHF3
Order 'res 3.30k ohm 1/16w 1% 0402 smd - 9C04021A3301FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.30KLTR-ND.
Send this link via E-Mail
Help With This Screen