RES 3.24M OHM 1/4W 1% 1206 SMD - 9C12063A3244FKHFT
| Digi-Key Part Number | 311-3.24MFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00720 .00648 .00576 .00480 .00398 .00360 .00324 |
Extended Price
36.00 64.80 144.00 240.00 398.00 900.00 1620.00 |
| Manufacturer Part Number | 9C12063A3244FKHFT | |||
| Description | RES 3.24M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3244FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.24M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3244FKHFT 9C12063A3244FKHFT 311 3 24MFTR ND 311324MFTRND 311-3.24MFTR |
9C12063A3244FKHFT Specification Sheet
RES 3.24M OHM 1/4W 1% 1206 SMD - 9C12063A3244FKHFT (311-3.24MFTR-ND)
Related parts:RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MERCT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MERDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4MERTR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4METR-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - 9C12063A3244FKHFT
Order 'res 3.24m ohm 1/4w 1% 1206 smd - 9C12063A3244FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.24MFCT-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - 9C12063A3244FKHFT
Order 'res 3.24m ohm 1/4w 1% 1206 smd - 9C12063A3244FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.24MFDKR-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - 9C12063A3244FKHFT
Order 'res 3.24m ohm 1/4w 1% 1206 smd - 9C12063A3244FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.24MFTR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4MEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.4METR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNTA
Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12062M40JNTA-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245
Order 'res 2.4m ohm 1/4w 5% 1206 smd - MCR18EZHJ245' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245
Order 'res 2.4m ohm 1/4w 5% 1206 smd - MCR18EZHJ245' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4MEDKR-ND.
Send this link via E-Mail
Help With This Screen