RES 3.0M OHM 1/4W 5% 1206 SMD - 9C12063A3004JLHFT
| Digi-Key Part Number | 311-3.0MECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A3004JLHFT | |||
| Description | RES 3.0M OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3004JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.00M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3004JLHFT 9C12063A3004JLHFT 311 3 0MECT ND 31130MECTND 311-3.0MECT |
9C12063A3004JLHFT Specification Sheet
RES 3.0M OHM 1/4W 5% 1206 SMD - 9C12063A3004JLHFT (311-3.0MECT-ND)
Related parts:RES 3.0M OHM 1/4W 5% 1206 SMD - 9C12063A3004JLHFT
Order 'res 3.0m ohm 1/4w 5% 1206 smd - 9C12063A3004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0MECT-ND.
RES 3.0M OHM 1/4W 5% 1206 SMD - 9C12063A3004JLHFT
Order 'res 3.0m ohm 1/4w 5% 1206 smd - 9C12063A3004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0MEDKR-ND.
RES 3.0M OHM 1/4W 5% 1206 SMD - 9C12063A3004JLHFT
Order 'res 3.0m ohm 1/4w 5% 1206 smd - 9C12063A3004JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0METR-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMC 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMC 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/835%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMCF 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMCF 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/835%R-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
Send this link via E-Mail
Help With This Screen