RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
| Digi-Key Part Number | 311-30KARTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00450 .00405 .00360 .00300 .00249 .00225 .00203 |
Extended Price
22.50 40.50 90.00 150.00 249.00 562.50 1015.00 |
| Manufacturer Part Number | RC0805JR-0730KL | |||
| Description | RES 30K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 35000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805JR-0730KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805JR 0730KL RC0805JR0730KL 311 30KARTR ND 31130KARTRND 311-30KARTR |
RC0805JR-0730KL Specification Sheet
RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL (311-30KARTR-ND)
Related parts:RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
Order 'res 30k ohm 1/8w 5% 0805 smd - RC0805JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KARCT-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
Order 'res 30k ohm 1/8w 5% 0805 smd - RC0805JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KARDKR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
Order 'res 30k ohm 1/8w 5% 0805 smd - RC0805JR-0730KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KARTR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KARCT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KARDKR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ARTR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARCT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KARTR-ND.
Send this link via E-Mail
Help With This Screen