3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-073RL
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL - Resistors
| Digi-Key Part Number | 311-3.0ERCT-ND |
10 50 200 1000 |
.07400 .04000 .02300 .01569 |
Extended Price
0.74 2.00 4.60 15.69 |
| Manufacturer Part Number | RC1206JR-073RL | |||
| Description | RES 3.0 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 104370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206JR-073RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206JR 073RL RC1206JR073RL 311 3 0ERCT ND 31130ERCTND 311-3.0ERCT |
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL (311-3.0ERCT-ND) - Resistors
Related parts 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-073RL3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERCT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ERTR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ECT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0EDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12063R00JNEA
Order 'res 3.0 ohm 1/4w 5% 1206 smd - CRCW12063R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0ECT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12063R00JNEA
Order 'res 3.0 ohm 1/4w 5% 1206 smd - CRCW12063R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0EDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0ECT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0EDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0ERCT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0ERDKR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0730RL
Order 'res 30 ohm 1/4w 5% 1206 smd - RC1206JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ERCT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0730RL
Order 'res 30 ohm 1/4w 5% 1206 smd - RC1206JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ERDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ETR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A30R0JLHFT
Order 'res 30 ohm 1/4w 5% 1206 smd - 9C12063A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ECT-ND.
Options for 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-073RL
Send this link via E-Mail
Help With This Screen
