3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT
RES 3.0 OHM 1/4W 5% 1206 SMD - 9C12063A3R00JGHFT - Resistors
| Digi-Key Part Number | 311-3.0ECT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C12063A3R00JGHFT | |||
| Description | RES 3.0 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT
| Technical/Catalog Information | 9C12063A3R00JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3R00JGHFT 9C12063A3R00JGHFT 311 3 0ECT ND 31130ECTND 311-3.0ECT |
RES 3.0 OHM 1/4W 5% 1206 SMD - 9C12063A3R00JGHFT (311-3.0ECT-ND) - Resistors
Related parts 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ECT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0EDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERCT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ETR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A30R0JLHFT
Order 'res 30 ohm 1/4w 5% 1206 smd - 9C12063A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ECT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A30R0JLHFT
Order 'res 30 ohm 1/4w 5% 1206 smd - 9C12063A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30EDKR-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0730RL
Order 'res 30 ohm 1/4w 5% 1206 smd - RC1206JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ERCT-ND.
30.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0730RL
Order 'res 30 ohm 1/4w 5% 1206 smd - RC1206JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ERDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ERTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1003JLHFT
Order 'res 100k ohm 1/4w 5% 1206 smd - 9C12063A1003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KECT-ND.
Options for 3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R00JGHFT
Send this link via E-Mail
Help With This Screen
