301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07301KL
RES 301K OHM 1/10W 1% 0603 SMD - RC0603FR-07301KL
| Digi-Key Part Number | 311-301KHRCT-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RC0603FR-07301KL | |||
| Description | RES 301K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 33310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-07301KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 301K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 07301KL RC0603FR07301KL 311 301KHRCT ND 311301KHRCTND 311-301KHRCT |
RC0603FR-07301KL Specification Sheet
RES 301K OHM 1/10W 1% 0603 SMD - RC0603FR-07301KL (311-301KHRCT-ND)
Related parts 301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07301KL30.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3012FKHFT
Order 'res 30.1k ohm 1/10w 1% 0603 smd - 9C06031A3012FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KHCT-ND.
3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3011FKHFT
Order 'res 3.01k ohm 1/10w 1% 0603 smd - 9C06031A3011FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KHCT-ND.
301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3013FKHFT
Order 'res 301k ohm 1/10w 1% 0603 smd - 9C06031A3013FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KHCT-ND.
3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3011FKHFT
Order 'res 3.01k ohm 1/10w 1% 0603 smd - 9C06031A3011FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KHDKR-ND.
30.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3012FKHFT
Order 'res 30.1k ohm 1/10w 1% 0603 smd - 9C06031A3012FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KHDKR-ND.
301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3013FKHFT
Order 'res 301k ohm 1/10w 1% 0603 smd - 9C06031A3013FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KHDKR-ND.
3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-073K01L
Order 'res 3.01k ohm 1/10w 1% 0603 smd - RC0603FR-073K01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KHRCT-ND.
30.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0730K1L
Order 'res 30.1k ohm 1/10w 1% 0603 smd - RC0603FR-0730K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KHRCT-ND.
301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07301KL
Order 'res 301k ohm 1/10w 1% 0603 smd - RC0603FR-07301KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KHRCT-ND.
3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-073K01L
Order 'res 3.01k ohm 1/10w 1% 0603 smd - RC0603FR-073K01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KHRDKR-ND.
30.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0730K1L
Order 'res 30.1k ohm 1/10w 1% 0603 smd - RC0603FR-0730K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KHRDKR-ND.
301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07301KL
Order 'res 301k ohm 1/10w 1% 0603 smd - RC0603FR-07301KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KHRDKR-ND.
301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07301KL
Order 'res 301k ohm 1/10w .5% 0603 smd - RT0603DRD07301KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KDCT-ND.
3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD073K01L
Order 'res 3.01k ohm 1/10w .5% 0603 smd - RT0603DRD073K01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KDCT-ND.
30.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD0730K1L
Order 'res 30.1k ohm 1/10w .5% 0603 smd - RT0603DRD0730K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KDCT-ND.
Options for 301K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07301KL
Send this link via E-Mail
Help With This Screen
