RES 30.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0730K1L - Resistors
| Digi-Key Part Number | 311-30.1KHRCT-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RC0603FR-0730K1L | |||
| Description | RES 30.1K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 156940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-0730K1L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.1K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 0730K1L RC0603FR0730K1L 311 30 1KHRCT ND 311301KHRCTND 311-30.1KHRCT |
RC0603FR-0730K1L Specification Sheet
RES 30.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0730K1L (311-30.1KHRCT-ND) - Resistors
Related parts Resistors :RES 30.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0730K1L
Order 'res 30.1k ohm 1/10w 1% 0603 smd - RC0603FR-0730K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KHRCT-ND.
RES 30.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0730K1L
Order 'res 30.1k ohm 1/10w 1% 0603 smd - RC0603FR-0730K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KHRDKR-ND.
RES 30.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0730K1L
Order 'res 30.1k ohm 1/10w 1% 0603 smd - RC0603FR-0730K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30.1KHRTR-ND.
RES 3.01K OHM 1/10W 1% 0603 SMD - CRCW06033K01FKEA
Order 'res 3.01k ohm 1/10w 1% 0603 smd - CRCW06033K01FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KHCT-ND.
RES 30.1K OHM 1/10W 1% 0603 SMD - CRCW060330K1FKEA
Order 'res 30.1k ohm 1/10w 1% 0603 smd - CRCW060330K1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1KHCT-ND.
RES 301K OHM 1/10W 1% 0603 SMD - CRCW0603301KFKEA
Order 'res 301k ohm 1/10w 1% 0603 smd - CRCW0603301KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301KHCT-ND.
RES 301K OHM 1/10W 1% 0603 SMD - CRCW0603301KFKEA
Order 'res 301k ohm 1/10w 1% 0603 smd - CRCW0603301KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301KHDKR-ND.
RES 3.01K OHM 1/10W 1% 0603 SMD - CRCW06033K01FKEA
Order 'res 3.01k ohm 1/10w 1% 0603 smd - CRCW06033K01FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KHDKR-ND.
RES 30.1K OHM 1/10W 1% 0603 SMD - CRCW060330K1FKEA
Order 'res 30.1k ohm 1/10w 1% 0603 smd - CRCW060330K1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1KHDKR-ND.
RES 30.1K OHM 1/10W 1% 0603 SMD - CRCW060330K1FKEA
Order 'res 30.1k ohm 1/10w 1% 0603 smd - CRCW060330K1FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30.1KHTR-ND.
RES 301K OHM 1/10W 1% 0603 SMD - CRCW0603301KFKEA
Order 'res 301k ohm 1/10w 1% 0603 smd - CRCW0603301KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-301KHTR-ND.
RES 3.01K OHM 1/10W 1% 0603 SMD - CRCW06033K01FKEA
Order 'res 3.01k ohm 1/10w 1% 0603 smd - CRCW06033K01FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.01KHTR-ND.
RES 301K OHM 1/10W 1% 0603 SMD - CRCW0603301KFKTA
Order 'res 301k ohm 1/10w 1% 0603 smd - CRCW0603301KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603301KFKTA-ND.
RES 30.1K OHM 1/10W 1% 0603 SMD - CRCW060330K1FKTA
Order 'res 30.1k ohm 1/10w 1% 0603 smd - CRCW060330K1FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060330K1FKTA-ND.
RES 3.01K OHM 1/10W 1% 0603 SMD - CRCW06033K01FKTA
Order 'res 3.01k ohm 1/10w 1% 0603 smd - CRCW06033K01FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06033K01FKTA-ND.
Send this link via E-Mail
Help With This Screen
