Keywords:





Microphone PUI Audio Electret Condenser 2V -46dB ±3dB TOM-3046L-R

MIC CONDENSER ELECT OMNI -46+-3D - TOM-3046L-R - Audio Products

Digi-Key Part Number 668-1187-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
3.54000
2.52500
1.86850
1.51500
1.41400
1.31300
Extended Price
3.54
25.25
186.85
1515.00
7070.00
13130.00
Manufacturer Part NumberTOM-3046L-R
DescriptionMIC CONDENSER ELECT OMNI -46+-3D
Quantity Available 203
All prices are in USD

Purchase Microphone PUI Audio Electret Condenser 2V -46dB ±3dB TOM-3046L-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microphone PUI Audio Electret Condenser 2V -46dB ±3dB TOM-3046L-R
Technical/Catalog InformationTOM-3046L-R
VendorPUI Audio
CategoryAudio Products
Sensitivity-46dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 4.5mm Dia x 3mm H
Frequency-
S/N Ratio60dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TOM 3046L R
TOM3046LR
668 1187 ND
6681187ND
668-1187

TOM-3046L-R Specification Sheet

Image of MIC CONDENSER ELECT OMNI -46+-3D - TOM-3046L-R

MIC CONDENSER ELECT OMNI -46+-3D - TOM-3046L-R (668-1187-ND) - Audio Products

Related parts Microphone PUI Audio Electret Condenser 2V -46dB ±3dB TOM-3046L-R
Microphone PUI Audio Electret Condenser 2V -46dB ±3dB TOM-3046L-R
 Order 'mic condenser elect omni -46+-3d - TOM-3046L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1187-ND.
Microphone PUI Audio Electret Condenser - -46dB ±3dB TOM-3046L
 Order 'mic condenser elect omni -46+-3d - TOM-3046L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-3046L-ND.
Microphone PUI Audio Electret Condenser 2V -46dB ±3dB POM-3046L-R
 Order 'mic condenser elect omni -46+-3d - POM-3046L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1167-ND.
Microphone PUI Audio Electret Condenser - -46dB ±3dB POM-3046L
 Order 'mic condenser elect omni -46+-3d - POM-3046L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number POM-3046L-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1045S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1045S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1179-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1145S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1145S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1180-ND.
Microphone PUI Audio Electret Condenser 2V -42dB ±3dB TOM-1242L-NF-R
 Order 'mic condenser elect omni -42+-3d - TOM-1242L-NF-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1181-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1245S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1245S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1182-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545L-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1183-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545P-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1184-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1185-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545S-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1186-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1045S-C33
 Order 'mic condenser elect omni -45+-3d - TOM-1045S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1045S-C33-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1145S-C33
 Order 'mic condenser elect omni -45+-3d - TOM-1145S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1145S-C33-ND.
Microphone PUI Audio Electret Condenser - -42dB ±3dB TOM-1242L-NF
 Order 'mic condenser elect omni -42+-3d - TOM-1242L-NF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1242L-NF-ND.

Options for Microphone PUI Audio Electret Condenser 2V -46dB ±3dB TOM-3046L-R
Send this link via E-Mail
Help With This Screen

MIC CONDENSER ELECT OMNI -46+-3D - TOM-3046L-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC CONDENSER ELECT OMNI -46+-3D - TOM-3046L Next: MIC CONDENSER ELECT OMNI -46DB - AOM-4546L
MIC CONDENSER ELECT OMNI -46+-3D - TOM-3046L-R