3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-073R01L
RES 3.01 OHM 1/4W 1% 1206 SMD - RC1206FR-073R01L - Resistors
| Digi-Key Part Number | 311-3.01FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-073R01L | |||
| Description | RES 3.01 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-073R01L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.01 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 073R01L RC1206FR073R01L 311 3 01FRCT ND 311301FRCTND 311-3.01FRCT |
RES 3.01 OHM 1/4W 1% 1206 SMD - RC1206FR-073R01L (311-3.01FRCT-ND) - Resistors
Related parts 3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-073R01L3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-073R01L
Order 'res 3.01 ohm 1/4w 1% 1206 smd - RC1206FR-073R01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01FRCT-ND.
3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-073R01L
Order 'res 3.01 ohm 1/4w 1% 1206 smd - RC1206FR-073R01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01FRDKR-ND.
301 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3010FKHFT
Order 'res 301 ohm 1/4w 1% 1206 smd - 9C12063A3010FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301FCT-ND.
30.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A30R1FKHFT
Order 'res 30.1 ohm 1/4w 1% 1206 smd - 9C12063A30R1FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1FCT-ND.
3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R01FGHFT
Order 'res 3.01 ohm 1/4w 1% 1206 smd - 9C12063A3R01FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01FCT-ND.
30.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A30R1FKHFT
Order 'res 30.1 ohm 1/4w 1% 1206 smd - 9C12063A30R1FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1FDKR-ND.
301 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3010FKHFT
Order 'res 301 ohm 1/4w 1% 1206 smd - 9C12063A3010FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301FDKR-ND.
3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R01FGHFT
Order 'res 3.01 ohm 1/4w 1% 1206 smd - 9C12063A3R01FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01FDKR-ND.
30.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0730R1L
Order 'res 30.1 ohm 1/4w 1% 1206 smd - RC1206FR-0730R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1FRCT-ND.
301 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07301RL
Order 'res 301 ohm 1/4w 1% 1206 smd - RC1206FR-07301RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301FRCT-ND.
301 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07301RL
Order 'res 301 ohm 1/4w 1% 1206 smd - RC1206FR-07301RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301FRDKR-ND.
30.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0730R1L
Order 'res 30.1 ohm 1/4w 1% 1206 smd - RC1206FR-0730R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1FRDKR-ND.
3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-073R01L
Order 'res 3.01 ohm 1/4w 1% 1206 smd - RC1206FR-073R01L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.01FRTR-ND.
301 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3010FKHFT
Order 'res 301 ohm 1/8w 1% 0805 smd - 9C08052A3010FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301CCT-ND.
3.01 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3R01FGHFT
Order 'res 3.01 ohm 1/8w 1% 0805 smd - 9C08052A3R01FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01CCT-ND.
Options for 3.01 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-073R01L
Send this link via E-Mail
Help With This Screen
