RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT - Resistors
| Digi-Key Part Number | 311-300ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A3000JLHFT | |||
| Description | RES 300 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3000JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 300 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3000JLHFT 9C12063A3000JLHFT 311 300ECT ND 311300ECTND 311-300ECT |
RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT (311-300ECT-ND) - Resistors
Related parts Resistors:RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT
Order 'res 300 ohm 1/4w 5% 1206 smd - 9C12063A3000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ECT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT
Order 'res 300 ohm 1/4w 5% 1206 smd - 9C12063A3000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300EDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT
Order 'res 300 ohm 1/4w 5% 1206 smd - 9C12063A3000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300ETR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RC1206JR-07300RL
Order 'res 300 ohm 1/4w 5% 1206 smd - RC1206JR-07300RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ERCT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RC1206JR-07300RL
Order 'res 300 ohm 1/4w 5% 1206 smd - RC1206JR-07300RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ERDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RC1206JR-07300RL
Order 'res 300 ohm 1/4w 5% 1206 smd - RC1206JR-07300RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300ERTR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNEA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300ECT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNEA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300EDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNEA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-300ETR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNTA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206300RJNTA-ND.
RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V
Order 'res 300 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ301V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300ECT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V
Order 'res 300 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ301V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300EDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V
Order 'res 300 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ301V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300ETR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - MCR18EZHJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - MCR18EZHJ301' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300ECT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - MCR18EZHJ301
Order 'res 300 ohm 1/4w 5% 1206 smd - MCR18EZHJ301' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300EDKR-ND.
Send this link via E-Mail
Help With This Screen