RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT - Resistors
| Digi-Key Part Number | 311-27KGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A2702JLHFT | |||
| Description | RES 27K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A2702JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A2702JLHFT 9C06031A2702JLHFT 311 27KGTR ND 31127KGTRND 311-27KGTR |
RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT (311-27KGTR-ND) - Resistors
Related parts Resistors:RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT
Order 'res 27k ohm 1/10w 5% 0603 smd - 9C06031A2702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGCT-ND.
RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT
Order 'res 27k ohm 1/10w 5% 0603 smd - 9C06031A2702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGDKR-ND.
RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT
Order 'res 27k ohm 1/10w 5% 0603 smd - 9C06031A2702JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27KGTR-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - 9C06031A2701JLHFT
Order 'res 2.7k ohm 1/10w 5% 0603 smd - 9C06031A2701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGCT-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - 9C06031A2701JLHFT
Order 'res 2.7k ohm 1/10w 5% 0603 smd - 9C06031A2701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGDKR-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - RC0603JR-072K7L
Order 'res 2.7k ohm 1/10w 5% 0603 smd - RC0603JR-072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGRCT-ND.
RES 27K OHM 1/10W 5% 0603 SMD - RC0603JR-0727KL
Order 'res 27k ohm 1/10w 5% 0603 smd - RC0603JR-0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGRCT-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - RC0603JR-072K7L
Order 'res 2.7k ohm 1/10w 5% 0603 smd - RC0603JR-072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGRDKR-ND.
RES 27K OHM 1/10W 5% 0603 SMD - RC0603JR-0727KL
Order 'res 27k ohm 1/10w 5% 0603 smd - RC0603JR-0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGRDKR-ND.
RES 27K OHM 1/10W 5% 0603 SMD - RC0603JR-0727KL
Order 'res 27k ohm 1/10w 5% 0603 smd - RC0603JR-0727KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27KGRTR-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - RC0603JR-072K7L
Order 'res 2.7k ohm 1/10w 5% 0603 smd - RC0603JR-072K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.7KGRTR-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - 9C06031A2701JLHFT
Order 'res 2.7k ohm 1/10w 5% 0603 smd - 9C06031A2701JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.7KGTR-ND.
RES 2.7K OHM 1/10W .5% 0603 SMD - RT0603DRD072K7L
Order 'res 2.7k ohm 1/10w .5% 0603 smd - RT0603DRD072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KDCT-ND.
RES 27K OHM 1/10W .5% 0603 SMD - RT0603DRD0727KL
Order 'res 27k ohm 1/10w .5% 0603 smd - RT0603DRD0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KDCT-ND.
RES 27K OHM 1/10W .5% 0603 SMD - RT0603DRD0727KL
Order 'res 27k ohm 1/10w .5% 0603 smd - RT0603DRD0727KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27KDTR-ND.
Send this link via E-Mail
Help With This Screen