RES 274K OHM 1/10W 1% 0603 SMD - 9C06031A2743FKHFT - Resistors
| Digi-Key Part Number | 311-274KHTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C06031A2743FKHFT | |||
| Description | RES 274K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 9C06031A2743FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 274K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A2743FKHFT 9C06031A2743FKHFT 311 274KHTR ND 311274KHTRND 311-274KHTR |
9C06031A2743FKHFT Specification Sheet
RES 274K OHM 1/10W 1% 0603 SMD - 9C06031A2743FKHFT (311-274KHTR-ND) - Resistors
Related parts Resistors :RES 274K OHM 1/10W 1% 0603 SMD - 9C06031A2743FKHFT
Order 'res 274k ohm 1/10w 1% 0603 smd - 9C06031A2743FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-274KHCT-ND.
RES 274K OHM 1/10W 1% 0603 SMD - 9C06031A2743FKHFT
Order 'res 274k ohm 1/10w 1% 0603 smd - 9C06031A2743FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-274KHDKR-ND.
RES 274K OHM 1/10W 1% 0603 SMD - 9C06031A2743FKHFT
Order 'res 274k ohm 1/10w 1% 0603 smd - 9C06031A2743FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-274KHTR-ND.
RES 2.74K OHM 1/10W 1% 0603 SMD - 9C06031A2741FKHFT
Order 'res 2.74k ohm 1/10w 1% 0603 smd - 9C06031A2741FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.74KHTR-ND.
RES 27.4K OHM 1/10W 1% 0603 SMD - 9C06031A2742FKHFT
Order 'res 27.4k ohm 1/10w 1% 0603 smd - 9C06031A2742FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27.4KHTR-ND.
RES 27.4K OHM 1/10W .5% 0603 SMD - RT0603DRD0727K4L
Order 'res 27.4k ohm 1/10w .5% 0603 smd - RT0603DRD0727K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.4KDCT-ND.
RES 2.74K OHM 1/10W .5% 0603 SMD - RT0603DRD072K74L
Order 'res 2.74k ohm 1/10w .5% 0603 smd - RT0603DRD072K74L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.74KDCT-ND.
RES 27.4K OHM 1/10W .5% 0603 SMD - RT0603DRD0727K4L
Order 'res 27.4k ohm 1/10w .5% 0603 smd - RT0603DRD0727K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27.4KDTR-ND.
RES 2.74K OHM 1/10W .5% 0603 SMD - RT0603DRD072K74L
Order 'res 2.74k ohm 1/10w .5% 0603 smd - RT0603DRD072K74L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.74KDTR-ND.
RES 2.74K OHM 1/10W 1% SMD 0603 - 9T06031A2741FBHFT
Order 'res 2.74k ohm 1/10w 1% smd 0603 - 9T06031A2741FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2741FBHFT-ND.
RES 27.4K OHM 1/10W 1% SMD 0603 - 9T06031A2742FBHFT
Order 'res 27.4k ohm 1/10w 1% smd 0603 - 9T06031A2742FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2742FBHFT-ND.
RES 274K OHM 1/10W 1% SMD 0603 - 9T06031A2743FBHFT
Order 'res 274k ohm 1/10w 1% smd 0603 - 9T06031A2743FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2743FBHFT-ND.
RES 274K OHM 1/10W 1% SMD 0603 - RT0603FRE07274KL
Order 'res 274k ohm 1/10w 1% smd 0603 - RT0603FRE07274KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603FRE07274KL-ND.
RES 27.4K OHM 1/10W 1% SMD 0603 - RT0603FRE0727K4L
Order 'res 27.4k ohm 1/10w 1% smd 0603 - RT0603FRE0727K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603FRE0727K4L-ND.
RES 2.74K OHM 1/10W 1% SMD 0603 - RT0603FRE072K74L
Order 'res 2.74k ohm 1/10w 1% smd 0603 - RT0603FRE072K74L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603FRE072K74L-ND.
Send this link via E-Mail
Help With This Screen
