2.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R74FGHFT
RES 2.74 OHM 1/4W 1% 1206 SMD - 9C12063A2R74FGHFT
| Digi-Key Part Number | 311-2.74FCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A2R74FGHFT | |||
| Description | RES 2.74 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 2820 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9C12063A2R74FGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.74 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C12063A2R74FGHFT 9C12063A2R74FGHFT 311 2 74FCT ND 311274FCTND 311-2.74FCT |
RES 2.74 OHM 1/4W 1% 1206 SMD - 9C12063A2R74FGHFT (311-2.74FCT-ND)
Related parts 2.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R74FGHFT27.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A27R4FKHFT
Order 'res 27.4 ohm 1/4w 1% 1206 smd - 9C12063A27R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.4FCT-ND.
274 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2740FKHFT
Order 'res 274 ohm 1/4w 1% 1206 smd - 9C12063A2740FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-274FCT-ND.
2.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R74FGHFT
Order 'res 2.74 ohm 1/4w 1% 1206 smd - 9C12063A2R74FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.74FCT-ND.
2.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R74FGHFT
Order 'res 2.74 ohm 1/4w 1% 1206 smd - 9C12063A2R74FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.74FDKR-ND.
27.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A27R4FKHFT
Order 'res 27.4 ohm 1/4w 1% 1206 smd - 9C12063A27R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.4FDKR-ND.
274 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2740FKHFT
Order 'res 274 ohm 1/4w 1% 1206 smd - 9C12063A2740FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-274FDKR-ND.
274 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07274RL
Order 'res 274 ohm 1/4w 1% 1206 smd - RC1206FR-07274RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-274FRCT-ND.
27.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0727R4L
Order 'res 27.4 ohm 1/4w 1% 1206 smd - RC1206FR-0727R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.4FRCT-ND.
2.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-072R74L
Order 'res 2.74 ohm 1/4w 1% 1206 smd - RC1206FR-072R74L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.74FRCT-ND.
2.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-072R74L
Order 'res 2.74 ohm 1/4w 1% 1206 smd - RC1206FR-072R74L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.74FRDKR-ND.
27.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0727R4L
Order 'res 27.4 ohm 1/4w 1% 1206 smd - RC1206FR-0727R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.4FRDKR-ND.
274 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07274RL
Order 'res 274 ohm 1/4w 1% 1206 smd - RC1206FR-07274RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-274FRDKR-ND.
274 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2740FKHFT
Order 'res 274 ohm 1/8w 1% 0805 smd - 9C08052A2740FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-274CCT-ND.
27.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A27R4FKHFT
Order 'res 27.4 ohm 1/8w 1% 0805 smd - 9C08052A27R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.4CCT-ND.
2.74 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2R74FGHFT
Order 'res 2.74 ohm 1/8w 1% 0805 smd - 9C08052A2R74FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.74CCT-ND.
Options for 2.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R74FGHFT
Send this link via E-Mail
Help With This Screen
