Keywords:





RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT - Resistors

27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A2702FKHFT

Digi-Key Part Number 311-27.0KCTR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9C08052A2702FKHFT
DescriptionRES 27.0K OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A2702FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A2702FKHFT
Technical/Catalog Information9C08052A2702FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms27.0K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A2702FKHFT
9C08052A2702FKHFT
311 27 0KCTR ND
311270KCTRND
311-27.0KCTR

9C08052A2702FKHFT Specification Sheet

Image of RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT

RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT (311-27.0KCTR-ND) - Resistors

Related parts 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A2702FKHFT
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
 Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KACT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
 Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KADKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
 Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARCT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
 Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARDKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
 Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KARTR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - 9C08052A2703JLHFT
 Order 'res 270k ohm 1/8w 5% 0805 smd - 9C08052A2703JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KATR-ND.
RES 270K OHM 1/8W 1% 0805 SMD - 9C08052A2703FKHFT
 Order 'res 270k ohm 1/8w 1% 0805 smd - 9C08052A2703FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCCT-ND.
RES 2.70K OHM 1/8W 1% 0805 SMD - 9C08052A2701FKHFT
 Order 'res 2.70k ohm 1/8w 1% 0805 smd - 9C08052A2701FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.70KCCT-ND.
RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT
 Order 'res 27.0k ohm 1/8w 1% 0805 smd - 9C08052A2702FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.0KCCT-ND.
RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT
 Order 'res 27.0k ohm 1/8w 1% 0805 smd - 9C08052A2702FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.0KCDKR-ND.
RES 270K OHM 1/8W 1% 0805 SMD - 9C08052A2703FKHFT
 Order 'res 270k ohm 1/8w 1% 0805 smd - 9C08052A2703FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCDKR-ND.
RES 2.70K OHM 1/8W 1% 0805 SMD - 9C08052A2701FKHFT
 Order 'res 2.70k ohm 1/8w 1% 0805 smd - 9C08052A2701FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.70KCDKR-ND.
RES 27.0K OHM 1/8W 1% 0805 SMD - RC0805FR-0727KL
 Order 'res 27.0k ohm 1/8w 1% 0805 smd - RC0805FR-0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.0KCRCT-ND.
RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL
 Order 'res 270k ohm 1/8w 1% 0805 smd - RC0805FR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCRCT-ND.
RES 2.70K OHM 1/8W 1% 0805 SMD - RC0805FR-072K7L
 Order 'res 2.70k ohm 1/8w 1% 0805 smd - RC0805FR-072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.70KCRCT-ND.

Options for 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A2702FKHFT
Send this link via E-Mail
Help With This Screen

RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT Next: RES 27.0K OHM 1/8W 1% 0805 SMD - CRCW080527K0FKEA
RES 27.0K OHM 1/8W 1% 0805 SMD - 9C08052A2702FKHFT