Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL

Digi-Key Part Number 311-270KCRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00540
.00486
.00432
.00360
.00299
.00270
.00243
Extended Price
27.00
48.60
108.00
180.00
299.00
675.00
1215.00
Manufacturer Part NumberRC0805FR-07270KL
DescriptionRES 270K OHM 1/8W 1% 0805 SMD
Quantity Available 145000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0805FR-07270KL
VendorYageo
CategoryResistors
Resistance In Ohms270K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 07270KL
RC0805FR07270KL
311 270KCRTR ND
311270KCRTRND
311-270KCRTR

RC0805FR-07270KL Specification Sheet

Image of RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL

RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL (311-270KCRTR-ND)

Related parts:
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
 Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARCT-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
 Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KARDKR-ND.
RES 270K OHM 1/8W 5% 0805 SMD - RC0805JR-07270KL
 Order 'res 270k ohm 1/8w 5% 0805 smd - RC0805JR-07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KARTR-ND.
RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL
 Order 'res 270k ohm 1/8w 1% 0805 smd - RC0805FR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCRCT-ND.
RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL
 Order 'res 270k ohm 1/8w 1% 0805 smd - RC0805FR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCRDKR-ND.
RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL
 Order 'res 270k ohm 1/8w 1% 0805 smd - RC0805FR-07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KCRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
 Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
 Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRCT-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
 Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
 Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRDKR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
 Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
 Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
 Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0CRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
 Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100CRTR-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
 Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00CRTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 270K OHM 1/8W 1% 0805 SMD - RC0805FR-07270KL Next: RES 270K OHM 1/8W 1% 0805 SMD - RMCF 1/10 270K 1% R