Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545S-R
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545S-R - Audio Products
| Digi-Key Part Number | 668-1186-ND |
1 10 100 1000 5000 10000 |
3.54000 2.52500 1.86850 1.51500 1.41400 1.31300 |
Extended Price
3.54 25.25 186.85 1515.00 7070.00 13130.00 |
| Manufacturer Part Number | TOM-1545S-R | |||
| Description | MIC CONDENSER ELECT OMNI -45+-3D | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOM-1545S-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Sensitivity | -45dB ±3dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 4mm Dia x 1.5mm H |
| Frequency | - |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solderless (Bullseye) |
| Direction | Omnidirectional |
| Port Location | Top |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOM 1545S R TOM1545SR 668 1186 ND 6681186ND 668-1186 |
TOM-1545S-R Specification Sheet
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545S-R (668-1186-ND) - Audio Products
Related parts Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545S-RMicrophone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545S-C33-R
Order 'mic condenser elect omni -45+-3d - TOM-1545S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1185-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545S-R
Order 'mic condenser elect omni -45+-3d - TOM-1545S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1186-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1545S-C33
Order 'mic condenser elect omni -45+-3d - TOM-1545S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545S-C33-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1545S
Order 'mic condenser elect omni -45+-3d - TOM-1545S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545S-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1045S-C33-R
Order 'mic condenser elect omni -45+-3d - TOM-1045S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1179-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1145S-C33-R
Order 'mic condenser elect omni -45+-3d - TOM-1145S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1180-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1245S-C33-R
Order 'mic condenser elect omni -45+-3d - TOM-1245S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1182-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545L-R
Order 'mic condenser elect omni -45+-3d - TOM-1545L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1183-ND.
Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545P-R
Order 'mic condenser elect omni -45+-3d - TOM-1545P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1184-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1045S-C33
Order 'mic condenser elect omni -45+-3d - TOM-1045S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1045S-C33-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1145S-C33
Order 'mic condenser elect omni -45+-3d - TOM-1145S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1145S-C33-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1245S-C33
Order 'mic condenser elect omni -45+-3d - TOM-1245S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1245S-C33-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1545L
Order 'mic condenser elect omni -45+-3d - TOM-1545L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545L-ND.
Microphone PUI Audio Electret Condenser - -45dB ±3dB TOM-1545P
Order 'mic condenser elect omni -45+-3d - TOM-1545P' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545P-ND.
Microphone PUI Audio Electret Condenser 2V -42dB ±3dB TOM-1242L-NF-R
Order 'mic condenser elect omni -42+-3d - TOM-1242L-NF-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1181-ND.
Options for Microphone PUI Audio Electret Condenser 2V -45dB ±3dB TOM-1545S-R
Send this link via E-Mail
Help With This Screen
