RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT - Resistors
24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A24R0JLHFT
| Digi-Key Part Number | 311-24GTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C06031A24R0JLHFT | |||
| Description | RES 24 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A24R0JLHFT
| Technical/Catalog Information | 9C06031A24R0JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A24R0JLHFT 9C06031A24R0JLHFT 311 24GTR ND 31124GTRND 311-24GTR |
9C06031A24R0JLHFT Specification Sheet
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT (311-24GTR-ND) - Resistors
Related parts 24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A24R0JLHFTRES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GRTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GRTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.4 5% R
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RMCF 1/16 2.4 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.4JR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RMCF 1/16 24 5% R
Order 'res 24 ohm 1/10w 5% 0603 smd - RMCF 1/16 24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624JR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GCT-ND.
Options for 24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A24R0JLHFT
Send this link via E-Mail
Help With This Screen
