RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL - Resistors
| Digi-Key Part Number | 311-24GRDKR-ND |
10 50 200 1000 |
.06400 .03480 .01995 .01360 |
Extended Price
0.64 1.74 3.99 13.60 |
| Manufacturer Part Number | RC0603JR-0724RL | |||
| Description | RES 24 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603JR-0724RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603JR 0724RL RC0603JR0724RL 311 24GRDKR ND 31124GRDKRND 311-24GRDKR |
RC0603JR-0724RL Specification Sheet
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL (311-24GRDKR-ND) - Resistors
Related parts Resistors :RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GRTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRCT-ND.
Send this link via E-Mail
Help With This Screen
