2.40 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-072R4L
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
| Digi-Key Part Number | 311-2.4GRCT-ND |
10 50 200 1000 |
.06400 .03480 .01995 .01360 |
Extended Price
0.64 1.74 3.99 13.60 |
| Manufacturer Part Number | RC0603JR-072R4L | |||
| Description | RES 2.4 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 34790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603JR-072R4L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.40 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603JR 072R4L RC0603JR072R4L 311 2 4GRCT ND 31124GRCTND 311-2.4GRCT |
RC0603JR-072R4L Specification Sheet
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L (311-2.4GRCT-ND)
Related parts 2.40 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-072R4L2.40 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRCT-ND.
2.40 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRDKR-ND.
2.40 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GRTR-ND.
24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRCT-ND.
24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRDKR-ND.
24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GRTR-ND.
2.40 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 2.4 5% R
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RMCF 1/16 2.4 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.4JR-ND.
24.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 24 5% R
Order 'res 24 ohm 1/10w 5% 0603 smd - RMCF 1/16 24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624JR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
10.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRCT-ND.
Options for 2.40 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-072R4L
Send this link via E-Mail
Help With This Screen
