RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT - Resistors
| Digi-Key Part Number | 311-24GDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A24R0JLHFT | |||
| Description | RES 24 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A24R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A24R0JLHFT 9C06031A24R0JLHFT 311 24GDKR ND 31124GDKRND 311-24GDKR |
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT (311-24GDKR-ND) - Resistors
Related parts Resistors:RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GRTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GRTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - CRCW060324R0JNEA
Order 'res 24 ohm 1/10w 5% 0603 smd - CRCW060324R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - CRCW06032R40JNEA
Order 'res 2.4 ohm 1/10w 5% 0603 smd - CRCW06032R40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - CRCW06032R40JNEA
Order 'res 2.4 ohm 1/10w 5% 0603 smd - CRCW06032R40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4GDKR-ND.
Send this link via E-Mail
Help With This Screen