249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402FR-07249KL
RES 249K OHM 1/16W 1% 0402 SMD - RC0402FR-07249KL - Resistors
| Digi-Key Part Number | 311-249KLRTR-ND |
10000 30000 50000 100000 250000 500000 |
.00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
24.30 64.80 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | RC0402FR-07249KL | |||
| Description | RES 249K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 170000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402FR-07249KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 249K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402FR 07249KL RC0402FR07249KL 311 249KLRTR ND 311249KLRTRND 311-249KLRTR |
RES 249K OHM 1/16W 1% 0402 SMD - RC0402FR-07249KL (311-249KLRTR-ND) - Resistors
Related parts 249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402FR-07249KL24.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2492FLHF3
Order 'res 24.9k ohm 1/16w 1% 0402 smd - 9C04021A2492FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9KLCT-ND.
249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2493FLHF3
Order 'res 249k ohm 1/16w 1% 0402 smd - 9C04021A2493FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249KLCT-ND.
249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2493FLHF3
Order 'res 249k ohm 1/16w 1% 0402 smd - 9C04021A2493FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249KLDKR-ND.
24.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2492FLHF3
Order 'res 24.9k ohm 1/16w 1% 0402 smd - 9C04021A2492FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9KLDKR-ND.
249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-07249KL
Order 'res 249k ohm 1/16w 1% 0402 smd - RC0402FR-07249KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249KLRCT-ND.
24.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-0724K9L
Order 'res 24.9k ohm 1/16w 1% 0402 smd - RC0402FR-0724K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9KLRCT-ND.
24.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-0724K9L
Order 'res 24.9k ohm 1/16w 1% 0402 smd - RC0402FR-0724K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9KLRDKR-ND.
249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-07249KL
Order 'res 249k ohm 1/16w 1% 0402 smd - RC0402FR-07249KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249KLRDKR-ND.
24.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402FR-0724K9L
Order 'res 24.9k ohm 1/16w 1% 0402 smd - RC0402FR-0724K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.9KLRTR-ND.
249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402FR-07249KL
Order 'res 249k ohm 1/16w 1% 0402 smd - RC0402FR-07249KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-249KLRTR-ND.
249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9C04021A2493FLHF3
Order 'res 249k ohm 1/16w 1% 0402 smd - 9C04021A2493FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-249KLTR-ND.
24.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9C04021A2492FLHF3
Order 'res 24.9k ohm 1/16w 1% 0402 smd - 9C04021A2492FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.9KLTR-ND.
2.49K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2491BAHF3
Order 'res 2.49k ohm 1/16w .1% smd 0402 - 9T04021A2491BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2491BAHF3-ND.
2.49K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2491BBHF3
Order 'res 2.49k ohm 1/16w .1% smd 0402 - 9T04021A2491BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2491BBHF3-ND.
2.49K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2491DAHF3
Order 'res 2.49k ohm 1/16w .5% smd 0402 - 9T04021A2491DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2491DAHF3-ND.
Options for 249K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402FR-07249KL
Send this link via E-Mail
Help With This Screen
