RES 24.3 OHM 1/4W 1% 1206 SMD - RC1206FR-0724R3L - Resistors
24.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0724R3L
| Digi-Key Part Number | 311-24.3FRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00597 .00537 .00478 .00398 .00330 .00299 .00269 |
Extended Price
29.85 53.70 119.50 199.00 330.00 747.50 1345.00 |
| Manufacturer Part Number | RC1206FR-0724R3L | |||
| Description | RES 24.3 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0724R3L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 24.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0724R3L RC1206FR0724R3L 311 24 3FRTR ND 311243FRTRND 311-24.3FRTR |
RC1206FR-0724R3L Specification Sheet
RES 24.3 OHM 1/4W 1% 1206 SMD - RC1206FR-0724R3L (311-24.3FRTR-ND) - Resistors
Related parts 24.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0724R3LRES 24.3 OHM 3/4W 1% 2010 SMD - RMCF 1/2 24.3 1% R
Order 'res 24.3 ohm 3/4w 1% 2010 smd - RMCF 1/2 24.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/224.3FR-ND.
RES 24.3 OHM 1/4W 1% 1206 SMD - RC1206FR-0724R3L
Order 'res 24.3 ohm 1/4w 1% 1206 smd - RC1206FR-0724R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3FRCT-ND.
RES 24.3 OHM 1/4W 1% 1206 SMD - RC1206FR-0724R3L
Order 'res 24.3 ohm 1/4w 1% 1206 smd - RC1206FR-0724R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3FRDKR-ND.
RES 24.3 OHM 1/4W 1% 1206 SMD - RC1206FR-0724R3L
Order 'res 24.3 ohm 1/4w 1% 1206 smd - RC1206FR-0724R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.3FRTR-ND.
RES 243 OHM METAL FILM 1/4W 1% - ERO-S2PHF2430
Order 'res 243 ohm metal film 1/4w 1% - ERO-S2PHF2430' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2430-ND.
RES 24.3 OHM METAL FILM 1/4W 1% - ERO-S2PHF24R3
Order 'res 24.3 ohm metal film 1/4w 1% - ERO-S2PHF24R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF24R3-ND.
RES 2.43 OHM METAL FILM 1/4W 1% - ERO-S2PHF2R43
Order 'res 2.43 ohm metal film 1/4w 1% - ERO-S2PHF2R43' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2R43-ND.
RES 243 OHM 1/4W 1% 1206 SMD - RC1206FR-07243RL
Order 'res 243 ohm 1/4w 1% 1206 smd - RC1206FR-07243RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243FRCT-ND.
RES 2.43 OHM 1/4W 1% 1206 SMD - RC1206FR-072R43L
Order 'res 2.43 ohm 1/4w 1% 1206 smd - RC1206FR-072R43L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43FRCT-ND.
RES 2.43 OHM 1/4W 1% 1206 SMD - RC1206FR-072R43L
Order 'res 2.43 ohm 1/4w 1% 1206 smd - RC1206FR-072R43L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43FRDKR-ND.
RES 243 OHM 1/4W 1% 1206 SMD - RC1206FR-07243RL
Order 'res 243 ohm 1/4w 1% 1206 smd - RC1206FR-07243RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243FRDKR-ND.
RES 2.43 OHM 1/4W 1% 1206 SMD - RC1206FR-072R43L
Order 'res 2.43 ohm 1/4w 1% 1206 smd - RC1206FR-072R43L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.43FRTR-ND.
RES 243 OHM 1/4W 1% 1206 SMD - RC1206FR-07243RL
Order 'res 243 ohm 1/4w 1% 1206 smd - RC1206FR-07243RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-243FRTR-ND.
RES 243 OHM 1/4W 1% 1206 SMD - 9C12063A2430FKHFT
Order 'res 243 ohm 1/4w 1% 1206 smd - 9C12063A2430FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243FCT-ND.
RES 24.3 OHM 1/4W 1% 1206 SMD - 9C12063A24R3FKHFT
Order 'res 24.3 ohm 1/4w 1% 1206 smd - 9C12063A24R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3FCT-ND.
Options for 24.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0724R3L
Send this link via E-Mail
Help With This Screen
