BOX 6.88X4.88X1.41 GRAY - 072-I GRAY
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I GRAY
| Digi-Key Part Number | SR072-IG-ND |
1 25 50 100 250 500 1000 2500 |
11.40000 9.05000 7.78300 6.87800 5.79200 5.06800 4.70600 4.52500 |
Extended Price
11.40 226.25 389.15 687.80 1448.00 2534.00 4706.00 11312.50 |
| Manufacturer Part Number | 072-I GRAY | |||
| Description | BOX 6.88X4.88X1.41 GRAY | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I GRAY
| Technical/Catalog Information | 072-I GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.88" L x 4.88" W x 1.41" H (174.75mm x 123.95mm x 35.81mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.407 lb (184.60g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
072 I GRAY 072I GRAY SR072 IG ND SR072IGND SR072-IG |
072-I GRAY Specification Sheet
BOX 6.88X4.88X1.41 GRAY - 072-I GRAY (SR072-IG-ND)
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I GRAYBOX 6.88X4.88X1.41 GRAY - 072-I GRAY
Order 'box 6.88x4.88x1.41 gray - 072-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IG-ND.
BOX 6.88X4.88X1.41 GRAY - 072 GRAY
Order 'box 6.88x4.88x1.41 gray - 072 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072G-ND.
BOX 6.88X4.88X1.41 ALMOND - 072 ALMOND
Order 'box 6.88x4.88x1.41 almond - 072 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072A-ND.
BOX 6.88X4.88X1.41 BLACK - 072 BLACK
Order 'box 6.88x4.88x1.41 black - 072 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072B-ND.
BOX 6.88X4.88X1.41 ALMOND - 072-I ALMOND
Order 'box 6.88x4.88x1.41 almond - 072-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IA-ND.
BOX 6.88X4.88X1.41 BLACK - 072-I BLACK
Order 'box 6.88x4.88x1.41 black - 072-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IB-ND.
BOX 5.63X3.25X1.51 GRAY - 151-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-GRAY-BULK-ND.
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-I-GRAY-BULK-ND.
BOX 4.10X2.60X0.90 GRAY - 021 GRAY
Order 'box 4.10x2.60x0.90 gray - 021 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021G-ND.
BOX 4.10X2.60X0.90 GRAY - 021-I GRAY
Order 'box 4.10x2.60x0.90 gray - 021-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IG-ND.
BOX 4.38X3.25X0.91 GRAY - 031-GRAY
Order 'box 4.38x3.25x0.91 gray - 031-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031G-ND.
BOX 4.38X3.25X0.91 GRAY - 031-I-GRAY
Order 'box 4.38x3.25x0.91 gray - 031-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IG-ND.
BOX 4.38X3.25X1.41 GRAY - 032 GRAY
Order 'box 4.38x3.25x1.41 gray - 032 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032G-ND.
BOX 4.38X3.25X1.91 GRAY - 033-GRAY
Order 'box 4.38x3.25x1.91 gray - 033-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033G-ND.
BOX 4.38X3.25X1.91 GRAY - 033-I GRAY
Order 'box 4.38x3.25x1.91 gray - 033-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IG-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I GRAY
Send this link via E-Mail
Help With This Screen
