2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A2R32FGHFT
RES 2.32 OHM 1/4W 1% 1206 SMD - 9C12063A2R32FGHFT - Resistors
| Digi-Key Part Number | 311-2.32FTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C12063A2R32FGHFT | |||
| Description | RES 2.32 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A2R32FGHFT
| Technical/Catalog Information | 9C12063A2R32FGHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 2.32 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A2R32FGHFT 9C12063A2R32FGHFT 311 2 32FTR ND 311232FTRND 311-2.32FTR |
RES 2.32 OHM 1/4W 1% 1206 SMD - 9C12063A2R32FGHFT (311-2.32FTR-ND) - Resistors
Related parts 2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A2R32FGHFT23.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A23R2FKHFT
Order 'res 23.2 ohm 1/4w 1% 1206 smd - 9C12063A23R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.2FCT-ND.
232 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2320FKHFT
Order 'res 232 ohm 1/4w 1% 1206 smd - 9C12063A2320FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-232FCT-ND.
2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R32FGHFT
Order 'res 2.32 ohm 1/4w 1% 1206 smd - 9C12063A2R32FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.32FCT-ND.
232 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2320FKHFT
Order 'res 232 ohm 1/4w 1% 1206 smd - 9C12063A2320FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-232FDKR-ND.
2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R32FGHFT
Order 'res 2.32 ohm 1/4w 1% 1206 smd - 9C12063A2R32FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.32FDKR-ND.
23.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A23R2FKHFT
Order 'res 23.2 ohm 1/4w 1% 1206 smd - 9C12063A23R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.2FDKR-ND.
232 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07232RL
Order 'res 232 ohm 1/4w 1% 1206 smd - RC1206FR-07232RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-232FRCT-ND.
2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-072R32L
Order 'res 2.32 ohm 1/4w 1% 1206 smd - RC1206FR-072R32L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.32FRCT-ND.
23.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0723R2L
Order 'res 23.2 ohm 1/4w 1% 1206 smd - RC1206FR-0723R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.2FRCT-ND.
23.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0723R2L
Order 'res 23.2 ohm 1/4w 1% 1206 smd - RC1206FR-0723R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.2FRDKR-ND.
2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-072R32L
Order 'res 2.32 ohm 1/4w 1% 1206 smd - RC1206FR-072R32L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.32FRDKR-ND.
232 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07232RL
Order 'res 232 ohm 1/4w 1% 1206 smd - RC1206FR-07232RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-232FRDKR-ND.
232 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-07232RL
Order 'res 232 ohm 1/4w 1% 1206 smd - RC1206FR-07232RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-232FRTR-ND.
23.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0723R2L
Order 'res 23.2 ohm 1/4w 1% 1206 smd - RC1206FR-0723R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-23.2FRTR-ND.
2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-072R32L
Order 'res 2.32 ohm 1/4w 1% 1206 smd - RC1206FR-072R32L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.32FRTR-ND.
Options for 2.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A2R32FGHFT
Send this link via E-Mail
Help With This Screen
