BOX 6.88X4.88X1.41 ALMOND - 072-I ALMOND - Boxes, Enclosures, Racks
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I ALMOND
| Digi-Key Part Number | SR072-IA-ND |
1 25 50 100 250 500 1000 2500 |
11.40000 9.05000 7.78300 6.87800 5.79200 5.06800 4.70600 4.52500 |
Extended Price
11.40 226.25 389.15 687.80 1448.00 2534.00 4706.00 11312.50 |
| Manufacturer Part Number | 072-I ALMOND | |||
| Description | BOX 6.88X4.88X1.41 ALMOND | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I ALMOND
| Technical/Catalog Information | 072-I ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.88" L x 4.88" W x 1.41" H (174.75mm x 123.95mm x 35.81mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.407 lb (184.60g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
072 I ALMOND 072I ALMOND SR072 IA ND SR072IAND SR072-IA |
072-I ALMOND Specification Sheet
BOX 6.88X4.88X1.41 ALMOND - 072-I ALMOND (SR072-IA-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I ALMONDBOX 6.88X4.88X1.41 ALMOND - 072-I ALMOND
Order 'box 6.88x4.88x1.41 almond - 072-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IA-ND.
BOX 6.88X4.88X1.41 ALMOND - 072 ALMOND
Order 'box 6.88x4.88x1.41 almond - 072 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072A-ND.
BOX 6.88X4.88X1.41 BLACK - 072 BLACK
Order 'box 6.88x4.88x1.41 black - 072 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072B-ND.
BOX 6.88X4.88X1.41 GRAY - 072 GRAY
Order 'box 6.88x4.88x1.41 gray - 072 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072G-ND.
BOX 6.88X4.88X1.41 BLACK - 072-I BLACK
Order 'box 6.88x4.88x1.41 black - 072-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IB-ND.
BOX 6.88X4.88X1.41 GRAY - 072-I GRAY
Order 'box 6.88x4.88x1.41 gray - 072-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IG-ND.
BOX 4.94X2.75X1.275" ALMOND BULK - H-67 ALMOND BULK
Order 'box 4.94x2.75x1.275" almond bulk - H-67 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number H-67 ALMOND BULK-ND.
BOX 4.10X2.60X0.90 ALMOND - 021 ALMOND
Order 'box 4.10x2.60x0.90 almond - 021 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021A-ND.
BOX 4.10X2.60X0.90 ALMOND - 021-I ALMOND
Order 'box 4.10x2.60x0.90 almond - 021-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IA-ND.
BOX 4.38X3.25X0.91 ALMOND - 031-ALMOND
Order 'box 4.38x3.25x0.91 almond - 031-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031A-ND.
BOX 4.38X3.25X0.91 ALMOND - 031-I-ALMOND
Order 'box 4.38x3.25x0.91 almond - 031-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IA-ND.
BOX 4.38X3.25X1.41 ALMOND - 032 ALMOND
Order 'box 4.38x3.25x1.41 almond - 032 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032A-ND.
BOX 4.38X3.25X1.91 ALMOND - 033-ALMOND
Order 'box 4.38x3.25x1.91 almond - 033-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033A-ND.
BOX 4.38X3.25X1.91 ALMOND - 033-I ALMOND
Order 'box 4.38x3.25x1.91 almond - 033-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IA-ND.
BOX 5.64X3.26X0.91 ALMOND - 051 ALMOND
Order 'box 5.64x3.26x0.91 almond - 051 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051A-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 072-I ALMOND
Send this link via E-Mail
Help With This Screen
