Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT - Resistors

Digi-Key Part Number 311-22ADKR-ND
Price Break
10
50
200
1000
Unit Price
.07600
.04080
.02340
.01595
Extended Price
0.76
2.04
4.68
15.95
Manufacturer Part Number9C08052A22R0JLHFT
DescriptionRES 22 OHM 1/8W 5% 0805 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A22R0JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms22.0
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A22R0JLHFT
9C08052A22R0JLHFT
311 22ADKR ND
31122ADKRND
311-22ADKR


Image of RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT

RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT (311-22ADKR-ND) - Resistors

Related parts Resistors:
RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT
 Order 'res 22 ohm 1/8w 5% 0805 smd - 9C08052A22R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22ACT-ND.
RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT
 Order 'res 22 ohm 1/8w 5% 0805 smd - 9C08052A22R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22ADKR-ND.
RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT
 Order 'res 22 ohm 1/8w 5% 0805 smd - 9C08052A22R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22ATR-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - 9C08052A2R20JGHFT
 Order 'res 2.2 ohm 1/8w 5% 0805 smd - 9C08052A2R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2ACT-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - 9C08052A2R20JGHFT
 Order 'res 2.2 ohm 1/8w 5% 0805 smd - 9C08052A2R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2ADKR-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - RC0805JR-072R2L
 Order 'res 2.2 ohm 1/8w 5% 0805 smd - RC0805JR-072R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2ARCT-ND.
RES 22 OHM 1/8W 5% 0805 SMD - RC0805JR-0722RL
 Order 'res 22 ohm 1/8w 5% 0805 smd - RC0805JR-0722RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22ARCT-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - RC0805JR-072R2L
 Order 'res 2.2 ohm 1/8w 5% 0805 smd - RC0805JR-072R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2ARDKR-ND.
RES 22 OHM 1/8W 5% 0805 SMD - RC0805JR-0722RL
 Order 'res 22 ohm 1/8w 5% 0805 smd - RC0805JR-0722RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22ARDKR-ND.
RES 22 OHM 1/8W 5% 0805 SMD - RC0805JR-0722RL
 Order 'res 22 ohm 1/8w 5% 0805 smd - RC0805JR-0722RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22ARTR-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - RC0805JR-072R2L
 Order 'res 2.2 ohm 1/8w 5% 0805 smd - RC0805JR-072R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2ARTR-ND.
RES 2.2 OHM 1/8W 5% 0805 SMD - 9C08052A2R20JGHFT
 Order 'res 2.2 ohm 1/8w 5% 0805 smd - 9C08052A2R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2ATR-ND.
RES 22 OHM 1/8W .5% 0805 SMD - RT0805DRE0722RL
 Order 'res 22 ohm 1/8w .5% 0805 smd - RT0805DRE0722RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22BCT-ND.
RES 22 OHM 1/8W .5% 0805 SMD - RT0805DRE0722RL
 Order 'res 22 ohm 1/8w .5% 0805 smd - RT0805DRE0722RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22BTR-ND.
RES 22 OHM 1/8W .5% 0805 SMD - RT0805DRE0722RL
 Order 'res 22 ohm 1/8w .5% 0805 smd - RT0805DRE0722RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22BDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT Next: RES 22 OHM 1/8W 5% 0805 SMD - 9C08052A22R0JLHFT