BOX 6.88X4.88X1.41 GRAY - 072 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR072G-ND |
1 25 50 100 250 500 1000 2500 |
11.40000 9.05000 7.78300 6.87800 5.79200 5.06800 4.70600 4.52500 |
Extended Price
11.40 226.25 389.15 687.80 1448.00 2534.00 4706.00 11312.50 |
| Manufacturer Part Number | 072 GRAY | |||
| Description | BOX 6.88X4.88X1.41 GRAY | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 072 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.88" L x 4.88" W x 1.41" H (174.75mm x 123.95mm x 35.81mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.407 lb (184.60g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
072 GRAY 072 GRAY SR072G ND SR072GND SR072G |
072 GRAY Specification Sheet
BOX 6.88X4.88X1.41 GRAY - 072 GRAY (SR072G-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 6.88X4.88X1.41 GRAY - 072 GRAY
Order 'box 6.88x4.88x1.41 gray - 072 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072G-ND.
BOX 6.88X4.88X1.41 ALMOND - 072 ALMOND
Order 'box 6.88x4.88x1.41 almond - 072 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072A-ND.
BOX 6.88X4.88X1.41 BLACK - 072 BLACK
Order 'box 6.88x4.88x1.41 black - 072 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072B-ND.
BOX 6.88X4.88X1.41 ALMOND - 072-I ALMOND
Order 'box 6.88x4.88x1.41 almond - 072-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IA-ND.
BOX 6.88X4.88X1.41 BLACK - 072-I BLACK
Order 'box 6.88x4.88x1.41 black - 072-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IB-ND.
BOX 6.88X4.88X1.41 GRAY - 072-I GRAY
Order 'box 6.88x4.88x1.41 gray - 072-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072-IG-ND.
BOX 5.63X3.25X1.51 GRAY - 151-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-GRAY-BULK-ND.
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-I-GRAY-BULK-ND.
BOX 4.10X2.60X0.90 GRAY - 021 GRAY
Order 'box 4.10x2.60x0.90 gray - 021 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021G-ND.
BOX 4.10X2.60X0.90 GRAY - 021-I GRAY
Order 'box 4.10x2.60x0.90 gray - 021-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IG-ND.
BOX 4.38X3.25X0.91 GRAY - 031-GRAY
Order 'box 4.38x3.25x0.91 gray - 031-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031G-ND.
BOX 4.38X3.25X0.91 GRAY - 031-I-GRAY
Order 'box 4.38x3.25x0.91 gray - 031-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IG-ND.
BOX 4.38X3.25X1.41 GRAY - 032 GRAY
Order 'box 4.38x3.25x1.41 gray - 032 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032G-ND.
BOX 4.38X3.25X1.91 GRAY - 033-GRAY
Order 'box 4.38x3.25x1.91 gray - 033-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033G-ND.
BOX 4.38X3.25X1.91 GRAY - 033-I GRAY
Order 'box 4.38x3.25x1.91 gray - 033-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IG-ND.
Send this link via E-Mail
Help With This Screen
