CAP 2.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H020C - Capacitors
| Digi-Key Part Number | PCC020CNTR-ND |
5000 10000 25000 50000 100000 |
.02732 .02495 .02257 .02020 .01634 |
Extended Price
136.60 249.50 564.25 1010.00 1634.00 |
| Manufacturer Part Number | ECJ-2VC1H020C | |||
| Description | CAP 2.0PF 50V CERM CHIP 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2VC1H020C |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 2.000 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.600 mm [Max] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Manufacturer Size Code | 0805 (2012) |
| Shape | Rectangular |
| L | 2.000 mm [Typ] |
| L1 | 0.50 mm [Typ] |
| L2 | 0.500 mm [Typ] |
| T | 0.600 mm [Typ] |
| W | 1.250 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2VC1H020C ECJ2VC1H020C PCC020CNTR ND PCC020CNTRND PCC020CNTR |
ECJ-2VC1H020C Specification Sheet
CAP 2.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H020C (PCC020CNTR-ND) - Capacitors
Related parts Capacitors:CAP 2.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H020C
Order 'cap 2.0pf 50v cerm chip 0805 smd - ECJ-2VC1H020C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC020CNCT-ND.
CAP 2.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H020C
Order 'cap 2.0pf 50v cerm chip 0805 smd - ECJ-2VC1H020C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC020CNDKR-ND.
CAP 2.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H020C
Order 'cap 2.0pf 50v cerm chip 0805 smd - ECJ-2VC1H020C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC020CNTR-ND.
CAP 1.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H010C
Order 'cap 1.0pf 50v cerm chip 0805 smd - ECJ-2VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CNCT-ND.
CAP 1.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H010C
Order 'cap 1.0pf 50v cerm chip 0805 smd - ECJ-2VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CNDKR-ND.
CAP 1.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H010C
Order 'cap 1.0pf 50v cerm chip 0805 smd - ECJ-2VC1H010C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC010CNTR-ND.
CAP 3.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H030C
Order 'cap 3.0pf 50v cerm chip 0805 smd - ECJ-2VC1H030C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC030CNCT-ND.
CAP 3.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H030C
Order 'cap 3.0pf 50v cerm chip 0805 smd - ECJ-2VC1H030C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC030CNDKR-ND.
CAP 3.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H030C
Order 'cap 3.0pf 50v cerm chip 0805 smd - ECJ-2VC1H030C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC030CNTR-ND.
CAP 4.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H040C
Order 'cap 4.0pf 50v cerm chip 0805 smd - ECJ-2VC1H040C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC040CNCT-ND.
CAP 4.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H040C
Order 'cap 4.0pf 50v cerm chip 0805 smd - ECJ-2VC1H040C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC040CNDKR-ND.
CAP 4.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H040C
Order 'cap 4.0pf 50v cerm chip 0805 smd - ECJ-2VC1H040C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC040CNTR-ND.
CAP 6.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H060D
Order 'cap 6.0pf 50v cerm chip 0805 smd - ECJ-2VC1H060D' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC060CNCT-ND.
CAP 6.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H060D
Order 'cap 6.0pf 50v cerm chip 0805 smd - ECJ-2VC1H060D' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC060CNDKR-ND.
CAP 6.0PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H060D
Order 'cap 6.0pf 50v cerm chip 0805 smd - ECJ-2VC1H060D' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC060CNTR-ND.
Send this link via E-Mail
Help With This Screen