CAP 150PF 2KV CERAMIC DISC GP - ECC-A3D151JGE
| Digi-Key Part Number | P9640-ND |
10 100 1000 5000 10000 25000 |
.46400 .31130 .15848 .15056 .14716 .13867 |
Extended Price
4.64 31.13 158.48 752.80 1471.60 3466.75 |
| Manufacturer Part Number | ECC-A3D151JGE | |||
| Description | CAP 150PF 2KV CERAMIC DISC GP | |||
| Quantity Available | 5270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC-A3D151JGE |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 150.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | GP / SL |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 9.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 9.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 5.5000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC A3D151JGE ECCA3D151JGE P9640 ND P9640ND P9640 |
ECC-A3D151JGE Specification Sheet
CAP 150PF 2KV CERAMIC DISC GP - ECC-A3D151JGE (P9640-ND)
Related parts:CAP 150PF 2KV CERAMIC DISC GP - ECC-A3D151JGE
Order 'cap 150pf 2kv ceramic disc gp - ECC-A3D151JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9640-ND.
CAP 150PF 1KV CERAMIC DISC GP - ECC-A3A151JGE
Order 'cap 150pf 1kv ceramic disc gp - ECC-A3A151JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9620-ND.
CAP 12PF 2KV CERAMIC DISC GP - ECC-A3D120JGE
Order 'cap 12pf 2kv ceramic disc gp - ECC-A3D120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9627-ND.
CAP 15PF 2KV CERAMIC DISC GP - ECC-A3D150JGE
Order 'cap 15pf 2kv ceramic disc gp - ECC-A3D150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9628-ND.
CAP 18PF 2KV CERAMIC DISC GP - ECC-A3D180JGE
Order 'cap 18pf 2kv ceramic disc gp - ECC-A3D180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9629-ND.
CAP 22PF 2KV CERAMIC DISC GP - ECC-A3D220JGE
Order 'cap 22pf 2kv ceramic disc gp - ECC-A3D220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9630-ND.
CAP 27PF 2KV CERAMIC DISC GP - ECC-A3D270JGE
Order 'cap 27pf 2kv ceramic disc gp - ECC-A3D270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9631-ND.
CAP 33PF 2KV CERAMIC DISC GP - ECC-A3D330JGE
Order 'cap 33pf 2kv ceramic disc gp - ECC-A3D330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9632-ND.
CAP 39PF 2KV CERAMIC DISC GP - ECC-A3D390JGE
Order 'cap 39pf 2kv ceramic disc gp - ECC-A3D390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9633-ND.
CAP 47PF 2KV CERAMIC DISC GP - ECC-A3D470JGE
Order 'cap 47pf 2kv ceramic disc gp - ECC-A3D470JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9634-ND.
CAP 56PF 2KV CERAMIC DISC GP - ECC-A3D560JGE
Order 'cap 56pf 2kv ceramic disc gp - ECC-A3D560JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9635-ND.
CAP 68PF 2KV CERAMIC DISC GP - ECC-A3D680JGE
Order 'cap 68pf 2kv ceramic disc gp - ECC-A3D680JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9636-ND.
CAP 82PF 2KV CERAMIC DISC GP - ECC-A3D820JGE
Order 'cap 82pf 2kv ceramic disc gp - ECC-A3D820JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9637-ND.
CAP 100PF 2KV CERAMIC DISC GP - ECC-A3D101JGE
Order 'cap 100pf 2kv ceramic disc gp - ECC-A3D101JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9638-ND.
CAP 120PF 2KV CERAMIC DISC GP - ECC-A3D121JGE
Order 'cap 120pf 2kv ceramic disc gp - ECC-A3D121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9639-ND.
Send this link via E-Mail
Help With This Screen