RES 2.15 OHM 1/4W 1% 1206 SMD - 9C12063A2R15FGHFT - Resistors
2.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R15FGHFT
| Digi-Key Part Number | 311-2.15FCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A2R15FGHFT | |||
| Description | RES 2.15 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R15FGHFT
| Technical/Catalog Information | 9C12063A2R15FGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.15 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±500ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A2R15FGHFT 9C12063A2R15FGHFT 311 2 15FCT ND 311215FCTND 311-2.15FCT |
9C12063A2R15FGHFT Specification Sheet
RES 2.15 OHM 1/4W 1% 1206 SMD - 9C12063A2R15FGHFT (311-2.15FCT-ND) - Resistors
Related parts 2.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R15FGHFTRES 21.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF21R5U
Order 'res 21.5 ohm 3/4w 1% 2010 smd - ERJ-12SF21R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P21.5ACCT-ND.
RES 215 OHM 3/4W 1% 2010 SMD - ERJ-12SF2150U
Order 'res 215 ohm 3/4w 1% 2010 smd - ERJ-12SF2150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P215ACCT-ND.
RES 215 OHM 3/4W 1% 2010 SMD - ERJ-12SF2150U
Order 'res 215 ohm 3/4w 1% 2010 smd - ERJ-12SF2150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P215ACTR-ND.
RES 21.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF21R5U
Order 'res 21.5 ohm 3/4w 1% 2010 smd - ERJ-12SF21R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P21.5ACTR-ND.
RES 21.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF21R5U
Order 'res 21.5 ohm 3/4w 1% 2010 smd - ERJ-12SF21R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P21.5ACDKR-ND.
RES 215 OHM 3/4W 1% 2010 SMD - ERJ-12SF2150U
Order 'res 215 ohm 3/4w 1% 2010 smd - ERJ-12SF2150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P215ACDKR-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - 9C12063A2R15FGHFT
Order 'res 2.15 ohm 1/4w 1% 1206 smd - 9C12063A2R15FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15FCT-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - 9C12063A2R15FGHFT
Order 'res 2.15 ohm 1/4w 1% 1206 smd - 9C12063A2R15FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15FDKR-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - 9C12063A2R15FGHFT
Order 'res 2.15 ohm 1/4w 1% 1206 smd - 9C12063A2R15FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.15FTR-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - 9C12063A21R5FKHFT
Order 'res 21.5 ohm 1/4w 1% 1206 smd - 9C12063A21R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5FCT-ND.
RES 215 OHM 1/4W 1% 1206 SMD - 9C12063A2150FKHFT
Order 'res 215 ohm 1/4w 1% 1206 smd - 9C12063A2150FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215FCT-ND.
RES 215 OHM 1/4W 1% 1206 SMD - 9C12063A2150FKHFT
Order 'res 215 ohm 1/4w 1% 1206 smd - 9C12063A2150FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215FDKR-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - 9C12063A21R5FKHFT
Order 'res 21.5 ohm 1/4w 1% 1206 smd - 9C12063A21R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5FDKR-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - RC1206FR-072R15L
Order 'res 2.15 ohm 1/4w 1% 1206 smd - RC1206FR-072R15L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15FRCT-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - RC1206FR-0721R5L
Order 'res 21.5 ohm 1/4w 1% 1206 smd - RC1206FR-0721R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5FRCT-ND.
Options for 2.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A2R15FGHFT
Send this link via E-Mail
Help With This Screen
