Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 22PF 2KV CERAMIC DISC GP - ECC-A3D220JGE - Capacitors

Digi-Key Part Number P9630-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
.38700
.25930
.13202
.12542
.12259
.11552
Extended Price
3.87
25.93
132.02
627.10
1225.90
2888.00
Manufacturer Part NumberECC-A3D220JGE
DescriptionCAP 22PF 2KV CERAMIC DISC GP
Quantity Available 540
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECC-A3D220JGE
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance22.000 pF [Typ]
Capacitance Tolerance±5%
Voltage2.000 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsGP / SL
Operating Temperature-25 °C [Min]
Operating Temperature105 °C [Max]
Lead Spacing7.500 mm [Typ]
Diameter7.0000 mm [Typ]
PackagingBulk
Height7.000 mm [Max]
Lead Length20.000 mm [Typ]
Thickness5.5000 mm [Max]
ShapeDisc
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC A3D220JGE
ECCA3D220JGE
P9630 ND
P9630ND
P9630

ECC-A3D220JGE Specification Sheet

Image of CAP 22PF 2KV CERAMIC DISC GP - ECC-A3D220JGE

CAP 22PF 2KV CERAMIC DISC GP - ECC-A3D220JGE (P9630-ND) - Capacitors

Related parts Capacitors:
CAP 22PF 2KV CERAMIC DISC GP - ECC-A3D220JGE
 Order 'cap 22pf 2kv ceramic disc gp - ECC-A3D220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9630-ND.
CAP 22PF 1KV CERAMIC DISC GP - ECC-A3A220JGE
 Order 'cap 22pf 1kv ceramic disc gp - ECC-A3A220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9596-ND.
CAP 12PF 2KV CERAMIC DISC GP - ECC-A3D120JGE
 Order 'cap 12pf 2kv ceramic disc gp - ECC-A3D120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9627-ND.
CAP 15PF 2KV CERAMIC DISC GP - ECC-A3D150JGE
 Order 'cap 15pf 2kv ceramic disc gp - ECC-A3D150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9628-ND.
CAP 18PF 2KV CERAMIC DISC GP - ECC-A3D180JGE
 Order 'cap 18pf 2kv ceramic disc gp - ECC-A3D180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9629-ND.
CAP 27PF 2KV CERAMIC DISC GP - ECC-A3D270JGE
 Order 'cap 27pf 2kv ceramic disc gp - ECC-A3D270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9631-ND.
CAP 33PF 2KV CERAMIC DISC GP - ECC-A3D330JGE
 Order 'cap 33pf 2kv ceramic disc gp - ECC-A3D330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9632-ND.
CAP 39PF 2KV CERAMIC DISC GP - ECC-A3D390JGE
 Order 'cap 39pf 2kv ceramic disc gp - ECC-A3D390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9633-ND.
CAP 47PF 2KV CERAMIC DISC GP - ECC-A3D470JGE
 Order 'cap 47pf 2kv ceramic disc gp - ECC-A3D470JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9634-ND.
CAP 56PF 2KV CERAMIC DISC GP - ECC-A3D560JGE
 Order 'cap 56pf 2kv ceramic disc gp - ECC-A3D560JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9635-ND.
CAP 68PF 2KV CERAMIC DISC GP - ECC-A3D680JGE
 Order 'cap 68pf 2kv ceramic disc gp - ECC-A3D680JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9636-ND.
CAP 82PF 2KV CERAMIC DISC GP - ECC-A3D820JGE
 Order 'cap 82pf 2kv ceramic disc gp - ECC-A3D820JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9637-ND.
CAP 100PF 2KV CERAMIC DISC GP - ECC-A3D101JGE
 Order 'cap 100pf 2kv ceramic disc gp - ECC-A3D101JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9638-ND.
CAP 120PF 2KV CERAMIC DISC GP - ECC-A3D121JGE
 Order 'cap 120pf 2kv ceramic disc gp - ECC-A3D121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9639-ND.
CAP 150PF 2KV CERAMIC DISC GP - ECC-A3D151JGE
 Order 'cap 150pf 2kv ceramic disc gp - ECC-A3D151JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9640-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 22PF 250VAC SL X1Y2 RAD - DE21XKY220JA2BM01 Next: CAP 22PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D220JGE