RES 210K OHM 1/8W 1% 0805 SMD - 9C08052A2103FKHFT
| Digi-Key Part Number | 311-210KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A2103FKHFT | |||
| Description | RES 210K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A2103FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 210K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A2103FKHFT 9C08052A2103FKHFT 311 210KCTR ND 311210KCTRND 311-210KCTR |
RES 210K OHM 1/8W 1% 0805 SMD - 9C08052A2103FKHFT (311-210KCTR-ND)
Related parts :RES 21.0K OHM 1/8W 1% 0805 SMD - 9C08052A2102FKHFT
Order 'res 21.0k ohm 1/8w 1% 0805 smd - 9C08052A2102FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-21.0KCTR-ND.
RES 2.10K OHM 1/8W 1% 0805 SMD - 9C08052A2101FKHFT
Order 'res 2.10k ohm 1/8w 1% 0805 smd - 9C08052A2101FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.10KCTR-ND.
RES 2.10K OHM 1/8W .1% SMD 0805 - 9T08052A2101BAHFT
Order 'res 2.10k ohm 1/8w .1% smd 0805 - 9T08052A2101BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101BAHFT-ND.
RES 2.10K OHM 1/8W .1% SMD 0805 - 9T08052A2101BBHFT
Order 'res 2.10k ohm 1/8w .1% smd 0805 - 9T08052A2101BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101BBHFT-ND.
RES 2.10K OHM 1/8W .25% SMD 0805 - 9T08052A2101CAHFT
Order 'res 2.10k ohm 1/8w .25% smd 0805 - 9T08052A2101CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101CAHFT-ND.
RES 2.10K OHM 1/8W .25% SMD 0805 - 9T08052A2101CBHFT
Order 'res 2.10k ohm 1/8w .25% smd 0805 - 9T08052A2101CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101CBHFT-ND.
RES 2.10K OHM 1/8W .5% SMD 0805 - 9T08052A2101DAHFT
Order 'res 2.10k ohm 1/8w .5% smd 0805 - 9T08052A2101DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101DAHFT-ND.
RES 2.10K OHM 1/8W .5% SMD 0805 - 9T08052A2101DBHFT
Order 'res 2.10k ohm 1/8w .5% smd 0805 - 9T08052A2101DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101DBHFT-ND.
RES 2.10K OHM 1/8W 1% SMD 0805 - 9T08052A2101FBHFT
Order 'res 2.10k ohm 1/8w 1% smd 0805 - 9T08052A2101FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101FBHFT-ND.
RES 21.0K OHM 1/8W .1% SMD 0805 - 9T08052A2102BAHFT
Order 'res 21.0k ohm 1/8w .1% smd 0805 - 9T08052A2102BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102BAHFT-ND.
RES 21.0K OHM 1/8W .1% SMD 0805 - 9T08052A2102BBHFT
Order 'res 21.0k ohm 1/8w .1% smd 0805 - 9T08052A2102BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102BBHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 0805 - 9T08052A2102CAHFT
Order 'res 21.0k ohm 1/8w .25% smd 0805 - 9T08052A2102CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102CAHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 0805 - 9T08052A2102CBHFT
Order 'res 21.0k ohm 1/8w .25% smd 0805 - 9T08052A2102CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102CBHFT-ND.
RES 21.0K OHM 1/8W .5% SMD 0805 - 9T08052A2102DAHFT
Order 'res 21.0k ohm 1/8w .5% smd 0805 - 9T08052A2102DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102DAHFT-ND.
RES 21.0K OHM 1/8W .5% SMD 0805 - 9T08052A2102DBHFT
Order 'res 21.0k ohm 1/8w .5% smd 0805 - 9T08052A2102DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102DBHFT-ND.
Send this link via E-Mail
Help With This Screen