CAP 220PF 1KV CERAMIC DISC GP - ECC-A3A221JGE
| Digi-Key Part Number | P9622-ND |
10 100 1000 5000 10000 25000 |
.35500 .23820 .12124 .11518 .11258 .10609 |
Extended Price
3.55 23.82 121.24 575.90 1125.80 2652.25 |
| Manufacturer Part Number | ECC-A3A221JGE | |||
| Description | CAP 220PF 1KV CERAMIC DISC GP | |||
| Quantity Available | 900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC-A3A221JGE |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 220.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | GP / SL |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Diameter | 9.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 9.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 5.0000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC A3A221JGE ECCA3A221JGE P9622 ND P9622ND P9622 |
ECC-A3A221JGE Specification Sheet
CAP 220PF 1KV CERAMIC DISC GP - ECC-A3A221JGE (P9622-ND)
Related parts:CAP 220PF 1KV CERAMIC DISC GP - ECC-A3A221JGE
Order 'cap 220pf 1kv ceramic disc gp - ECC-A3A221JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9622-ND.
CAP 12PF 1KV CERAMIC DISC GP - ECC-A3A120JGE
Order 'cap 12pf 1kv ceramic disc gp - ECC-A3A120JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9593-ND.
CAP 15PF 1KV CERAMIC DISC GP - ECC-A3A150JGE
Order 'cap 15pf 1kv ceramic disc gp - ECC-A3A150JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9594-ND.
CAP 18PF 1KV CERAMIC DISC GP - ECC-A3A180JGE
Order 'cap 18pf 1kv ceramic disc gp - ECC-A3A180JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9595-ND.
CAP 22PF 1KV CERAMIC DISC GP - ECC-A3A220JGE
Order 'cap 22pf 1kv ceramic disc gp - ECC-A3A220JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9596-ND.
CAP 27PF 1KV CERAMIC DISC GP - ECC-A3A270JGE
Order 'cap 27pf 1kv ceramic disc gp - ECC-A3A270JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9597-ND.
CAP 33PF 1KV CERAMIC DISC GP - ECC-A3A330JGE
Order 'cap 33pf 1kv ceramic disc gp - ECC-A3A330JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9598-ND.
CAP 39PF 1KV CERAMIC DISC GP - ECC-A3A390JGE
Order 'cap 39pf 1kv ceramic disc gp - ECC-A3A390JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9599-ND.
CAP 47PF 1KV CERAMIC DISC GP - ECC-A3A470JGE
Order 'cap 47pf 1kv ceramic disc gp - ECC-A3A470JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9614-ND.
CAP 56PF 1KV CERAMIC DISC GP - ECC-A3A560JGE
Order 'cap 56pf 1kv ceramic disc gp - ECC-A3A560JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9615-ND.
CAP 68PF 1KV CERAMIC DISC GP - ECC-A3A680JGE
Order 'cap 68pf 1kv ceramic disc gp - ECC-A3A680JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9616-ND.
CAP 82PF 1KV CERAMIC DISC GP - ECC-A3A820JGE
Order 'cap 82pf 1kv ceramic disc gp - ECC-A3A820JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9617-ND.
CAP 100PF 1KV CERAMIC DISC GP - ECC-A3A101JGE
Order 'cap 100pf 1kv ceramic disc gp - ECC-A3A101JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9618-ND.
CAP 120PF 1KV CERAMIC DISC GP - ECC-A3A121JGE
Order 'cap 120pf 1kv ceramic disc gp - ECC-A3A121JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9619-ND.
CAP 150PF 1KV CERAMIC DISC GP - ECC-A3A151JGE
Order 'cap 150pf 1kv ceramic disc gp - ECC-A3A151JGE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9620-ND.
Send this link via E-Mail
Help With This Screen