Keywords:





MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P-R - Audio Products

Digi-Key Part Number 668-1184-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
3.54000
2.52500
1.86850
1.51500
1.41400
1.31300
Extended Price
3.54
25.25
186.85
1515.00
7070.00
13130.00
Manufacturer Part NumberTOM-1545P-R
DescriptionMIC CONDENSER ELECT OMNI -45+-3D
Quantity Available 2012
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTOM-1545P-R
VendorPUI Audio
CategoryAudio Products
Sensitivity-45dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 4mm Dia x 1.5mm H
Frequency-
S/N Ratio60dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pins/Posts
DirectionOmnidirectional
Port LocationTop
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TOM 1545P R
TOM1545PR
668 1184 ND
6681184ND
668-1184

TOM-1545P-R Specification Sheet

Image of MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P-R

MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P-R (668-1184-ND) - Audio Products

Related parts Audio Products:
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1184-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P
 Order 'mic condenser elect omni -45+-3d - TOM-1545P' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545P-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1045S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1045S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1179-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1145S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1145S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1180-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1245S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1245S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1182-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545L-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1183-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545S-C33-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1185-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545S-R
 Order 'mic condenser elect omni -45+-3d - TOM-1545S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1186-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1045S-C33
 Order 'mic condenser elect omni -45+-3d - TOM-1045S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1045S-C33-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1145S-C33
 Order 'mic condenser elect omni -45+-3d - TOM-1145S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1145S-C33-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1245S-C33
 Order 'mic condenser elect omni -45+-3d - TOM-1245S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1245S-C33-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545L
 Order 'mic condenser elect omni -45+-3d - TOM-1545L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545L-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545S-C33
 Order 'mic condenser elect omni -45+-3d - TOM-1545S-C33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545S-C33-ND.
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545S
 Order 'mic condenser elect omni -45+-3d - TOM-1545S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1545S-ND.
MIC CONDENSER ELECT OMNI -42+-3D - TOM-1242L-NF-R
 Order 'mic condenser elect omni -42+-3d - TOM-1242L-NF-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1181-ND.

Send this link via E-Mail
Help With This Screen

MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P Next: MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545S
MIC CONDENSER ELECT OMNI -45+-3D - TOM-1545P-R