RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL - Resistors
| Digi-Key Part Number | 311-20JRCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | RC0402JR-0720RL | |||
| Description | RES 20 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402JR-0720RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402JR 0720RL RC0402JR0720RL 311 20JRCT ND 31120JRCTND 311-20JRCT |
RC0402JR-0720RL Specification Sheet
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL (311-20JRCT-ND) - Resistors
Related parts Resistors:RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRCT-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20JRTR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRDKR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KJRTR-ND.
Send this link via E-Mail
Help With This Screen