RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3 - Resistors
| Digi-Key Part Number | 311-20JDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A20R0JLHF3 | |||
| Description | RES 20 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A20R0JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A20R0JLHF3 9C04021A20R0JLHF3 311 20JDKR ND 31120JDKRND 311-20JDKR |
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3 (311-20JDKR-ND) - Resistors
Related parts Resistors:RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JCT-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20JTR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRDKR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0JRTR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20JRTR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0JTR-ND.
RES 20 OHM 1/16W .5% 0402 SMD - RT0402DRE0720RL
Order 'res 20 ohm 1/16w .5% 0402 smd - RT0402DRE0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20UCT-ND.
RES 20 OHM 1/16W .5% 0402 SMD - RT0402DRE0720RL
Order 'res 20 ohm 1/16w .5% 0402 smd - RT0402DRE0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20UTR-ND.
RES 20 OHM 1/16W .5% 0402 SMD - RT0402DRE0720RL
Order 'res 20 ohm 1/16w .5% 0402 smd - RT0402DRE0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20UDKR-ND.
Send this link via E-Mail
Help With This Screen