RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT - Resistors
| Digi-Key Part Number | 311-20ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A20R0JLHFT | |||
| Description | RES 20 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A20R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A20R0JLHFT 9C12063A20R0JLHFT 311 20ECT ND 31120ECTND 311-20ECT |
RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT (311-20ECT-ND) - Resistors
Related parts Resistors:RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ECT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20EDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ETR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ECT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0EDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ERCT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERCT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ERDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ERTR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ERTR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ETR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - CRCW12062R00JNEA
Order 'res 2.0 ohm 1/4w 5% 1206 smd - CRCW12062R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0ECT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - CRCW120620R0JNEA
Order 'res 20 ohm 1/4w 5% 1206 smd - CRCW120620R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20ECT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - CRCW120620R0JNEA
Order 'res 20 ohm 1/4w 5% 1206 smd - CRCW120620R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20EDKR-ND.
Send this link via E-Mail
Help With This Screen