RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
| Digi-Key Part Number | 311-20.5FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00720 .00648 .00576 .00480 .00398 .00360 .00324 |
Extended Price
36.00 64.80 144.00 240.00 398.00 900.00 1620.00 |
| Manufacturer Part Number | 9C12063A20R5FKHFT | |||
| Description | RES 20.5 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A20R5FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 20.5 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A20R5FKHFT 9C12063A20R5FKHFT 311 20 5FTR ND 311205FTRND 311-20.5FTR |
RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT (311-20.5FTR-ND)
Related parts:RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
Order 'res 20.5 ohm 1/4w 1% 1206 smd - 9C12063A20R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5FCT-ND.
RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
Order 'res 20.5 ohm 1/4w 1% 1206 smd - 9C12063A20R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5FDKR-ND.
RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
Order 'res 20.5 ohm 1/4w 1% 1206 smd - 9C12063A20R5FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20.5FTR-ND.
RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
RES .20 OHM 1/4W 1% 1206 SMD - WSL1206R2000FEA
Order 'res .20 ohm 1/4w 1% 1206 smd - WSL1206R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLC-.20CT-ND.
RES .20 OHM 1/4W 1% 1206 SMD - WSL1206R2000FEA
Order 'res .20 ohm 1/4w 1% 1206 smd - WSL1206R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLC-.20TR-ND.
RES .5 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.5 1% R
Order 'res .5 ohm 1/4w 1% 1206 smd - RMC 1/8 0.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.51%R-ND.
RES .5 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.5 5% R
Order 'res .5 ohm 1/4w 5% 1206 smd - RMC 1/8 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.55%R-ND.
RES 20 OHM 1/4W 1% 1206 SMD - RMC 1/8 20 1% R
Order 'res 20 ohm 1/4w 1% 1206 smd - RMC 1/8 20 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8201%R-ND.
RES 20 OHM 1/4W 1% 1206 SMD - RMCF 1/8 20 1% R
Order 'res 20 ohm 1/4w 1% 1206 smd - RMCF 1/8 20 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8201%R-ND.
RES .20 OHM 1/4W 1% 1206 SMD - WSL1206R2000FEA
Order 'res .20 ohm 1/4w 1% 1206 smd - WSL1206R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLC-.20DKR-ND.
RES .20 OHM 1/4W 1% 1206 SMD - MCR18EZHFLR200
Order 'res .20 ohm 1/4w 1% 1206 smd - MCR18EZHFLR200' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.20QCT-ND.
RES .20 OHM 1/4W 1% 1206 SMD - MCR18EZHFLR200
Order 'res .20 ohm 1/4w 1% 1206 smd - MCR18EZHFLR200' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.20QDKR-ND.
RES .20 OHM 1/4W 1% 1206 SMD - MCR18EZHFLR200
Order 'res .20 ohm 1/4w 1% 1206 smd - MCR18EZHFLR200' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.20QTR-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
Send this link via E-Mail
Help With This Screen