CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP
| Digi-Key Part Number | P9589-ND |
10 100 1000 5000 10000 25000 |
.58000 .38410 .23045 .22191 .21338 .20484 |
Extended Price
5.80 38.41 230.45 1109.55 2133.80 5121.00 |
| Manufacturer Part Number | ECK-A3F152KBP | |||
| Description | CAP 1500PF 3KV CERAMIC DISC Y5P | |||
| Quantity Available | 5100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECK-A3F152KBP |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 1500.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 3.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5P (B) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 10.000 mm [Typ] |
| Diameter | 14.5000 mm [Typ] |
| Packaging | Bulk |
| Temp. Coefficient | -1000/+350ppm/°C |
| Height | 14.500 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 6.0000 mm [Max] |
| Shape | Disc |
| Dissipation Factor | 3.00 % [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECK A3F152KBP ECKA3F152KBP P9589 ND P9589ND P9589 |
ECK-A3F152KBP Specification Sheet
CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP (P9589-ND)
Related parts :CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP
Order 'cap 1500pf 3kv ceramic disc y5p - ECK-A3F152KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P9589-ND.
CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-D3F152KBP
Order 'cap 1500pf 3kv ceramic disc y5p - ECK-D3F152KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4510A-ND.
CAP 1500PF 2KV CERAMIC DISC Y5P - ECK-D3D152KBP
Order 'cap 1500pf 2kv ceramic disc y5p - ECK-D3D152KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4488A-ND.
CAP 100PF 3KV CERAMIC DISC Y5P - ECK-D3F101KBP
Order 'cap 100pf 3kv ceramic disc y5p - ECK-D3F101KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4496A-ND.
CAP 120PF 3KV CERAMIC DISC Y5P - ECK-D3F121KBP
Order 'cap 120pf 3kv ceramic disc y5p - ECK-D3F121KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4497A-ND.
CAP 150PF 3KV CERAMIC DISC Y5P - ECK-D3F151KBP
Order 'cap 150pf 3kv ceramic disc y5p - ECK-D3F151KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4498A-ND.
CAP 180PF 3KV CERAMIC DISC Y5P - ECK-D3F181KBP
Order 'cap 180pf 3kv ceramic disc y5p - ECK-D3F181KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4499A-ND.
CAP 220PF 3KV CERAMIC DISC Y5P - ECK-D3F221KBP
Order 'cap 220pf 3kv ceramic disc y5p - ECK-D3F221KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4500A-ND.
CAP 270PF 3KV CERAMIC DISC Y5P - ECK-D3F271KBP
Order 'cap 270pf 3kv ceramic disc y5p - ECK-D3F271KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4501A-ND.
CAP 330PF 3KV CERAMIC DISC Y5P - ECK-D3F331KBP
Order 'cap 330pf 3kv ceramic disc y5p - ECK-D3F331KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4502A-ND.
CAP 390PF 3KV CERAMIC DISC Y5P - ECK-D3F391KBP
Order 'cap 390pf 3kv ceramic disc y5p - ECK-D3F391KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4503A-ND.
CAP 470PF 3KV CERAMIC DISC Y5P - ECK-D3F471KBP
Order 'cap 470pf 3kv ceramic disc y5p - ECK-D3F471KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4504A-ND.
CAP 560PF 3KV CERAMIC DISC Y5P - ECK-D3F561KBP
Order 'cap 560pf 3kv ceramic disc y5p - ECK-D3F561KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4505A-ND.
CAP 680PF 3KV CERAMIC DISC Y5P - ECK-D3F681KBP
Order 'cap 680pf 3kv ceramic disc y5p - ECK-D3F681KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4506A-ND.
CAP 820PF 3KV CERAMIC DISC Y5P - ECK-D3F821KBP
Order 'cap 820pf 3kv ceramic disc y5p - ECK-D3F821KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4507A-ND.
Send this link via E-Mail
Help With This Screen