RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
| Digi-Key Part Number | 311-20.5FCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A20R5FKHFT | |||
| Description | RES 20.5 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A20R5FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.5 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A20R5FKHFT 9C12063A20R5FKHFT 311 20 5FCT ND 311205FCTND 311-20.5FCT |
RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT (311-20.5FCT-ND)
Related parts :RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
Order 'res 20.5 ohm 1/4w 1% 1206 smd - 9C12063A20R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5FCT-ND.
RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
Order 'res 20.5 ohm 1/4w 1% 1206 smd - 9C12063A20R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20.5FDKR-ND.
RES 20.5 OHM 1/4W 1% 1206 SMD - 9C12063A20R5FKHFT
Order 'res 20.5 ohm 1/4w 1% 1206 smd - 9C12063A20R5FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20.5FTR-ND.
RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
RES .20 OHM 1/4W 1% 1206 SMD - WSL1206R2000FEA
Order 'res .20 ohm 1/4w 1% 1206 smd - WSL1206R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLC-.20CT-ND.
RES .20 OHM 1/4W 1% 1206 SMD - WSL1206R2000FEA
Order 'res .20 ohm 1/4w 1% 1206 smd - WSL1206R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLC-.20TR-ND.
RES .5 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.5 1% R
Order 'res .5 ohm 1/4w 1% 1206 smd - RMC 1/8 0.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.51%R-ND.
RES .5 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.5 5% R
Order 'res .5 ohm 1/4w 5% 1206 smd - RMC 1/8 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.55%R-ND.
RES 20 OHM 1/4W 1% 1206 SMD - RMC 1/8 20 1% R
Order 'res 20 ohm 1/4w 1% 1206 smd - RMC 1/8 20 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8201%R-ND.
RES 20 OHM 1/4W 1% 1206 SMD - RMCF 1/8 20 1% R
Order 'res 20 ohm 1/4w 1% 1206 smd - RMCF 1/8 20 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8201%R-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.5KFTR-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.62MFCT-ND.
Send this link via E-Mail
Help With This Screen