200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2003JLHFT
RES 200K OHM 1/10W 5% 0603 SMD - 9C06031A2003JLHFT
| Digi-Key Part Number | 311-200KGCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C06031A2003JLHFT | |||
| Description | RES 200K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2003JLHFT
| Technical/Catalog Information | 9C06031A2003JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 200K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A2003JLHFT 9C06031A2003JLHFT 311 200KGCT ND 311200KGCTND 311-200KGCT |
9C06031A2003JLHFT Specification Sheet
RES 200K OHM 1/10W 5% 0603 SMD - 9C06031A2003JLHFT (311-200KGCT-ND)
Related parts 200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2003JLHFT200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2003JLHFT
Order 'res 200k ohm 1/10w 5% 0603 smd - 9C06031A2003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KGCT-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2003JLHFT
Order 'res 200k ohm 1/10w 5% 0603 smd - 9C06031A2003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KGDKR-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07200KL
Order 'res 200k ohm 1/10w 5% 0603 smd - RC0603JR-07200KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KGRCT-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07200KL
Order 'res 200k ohm 1/10w 5% 0603 smd - RC0603JR-07200KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KGRDKR-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A2003JLHFT
Order 'res 200k ohm 1/10w 5% 0603 smd - 9C06031A2003JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200KGTR-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2001JLHFT
Order 'res 2.0k ohm 1/10w 5% 0603 smd - 9C06031A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGCT-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2002JLHFT
Order 'res 20k ohm 1/10w 5% 0603 smd - 9C06031A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGCT-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2001JLHFT
Order 'res 2.0k ohm 1/10w 5% 0603 smd - 9C06031A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGDKR-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2002JLHFT
Order 'res 20k ohm 1/10w 5% 0603 smd - 9C06031A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGDKR-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-072KL
Order 'res 2.0k ohm 1/10w 5% 0603 smd - RC0603JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGRCT-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0720KL
Order 'res 20k ohm 1/10w 5% 0603 smd - RC0603JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGRCT-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0720KL
Order 'res 20k ohm 1/10w 5% 0603 smd - RC0603JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGRDKR-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-072KL
Order 'res 2.0k ohm 1/10w 5% 0603 smd - RC0603JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGRDKR-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07200KL
Order 'res 200k ohm 1/10w .5% 0603 smd - RT0603DRD07200KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KDCT-ND.
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD07200KL
Order 'res 200k ohm 1/10w .5% 0603 smd - RT0603DRD07200KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KDDKR-ND.
Options for 200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A2003JLHFT
Send this link via E-Mail
Help With This Screen
